Print Print this page
 
Omron Electronics Inc-EMC Div
XG8 Series
Omron Electronics Inc-EMC Div
XJ8 Series
 
On Shore Technology Inc.
302 Series

XJ8 Series

0.100" (2.54mm) Pitch Rectangular Male Pin Jump Connector Headers

Omron Electronics Inc-EMC Div

XJ8 Series jump connectors.

Specifications
  • Connector Type:Header
  • Contact Material:Brass, Nickel
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2A ~ 3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:3 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:300V
Parts

View in Parametric Search

XJ8B-0311XJ8B-0311CONN HEADER VERT 3POS 2.54MM HeaderMale Pin0.100" (2.54mm)3RoHS
XJ8B-1611XJ8B-1611CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
XJ8C-0611XJ8C-0611CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
XJ8B-0411XJ8B-0411CONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS
XG8W-2041XG8W-2041CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
XJ8C-0811XJ8C-0811CONN HEADER VERT 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
XJ8C-1011XJ8C-1011CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
XJ8C-1411XJ8C-1411CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
XJ8C-1611XJ8C-1611CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
XJ8C-0411XJ8C-0411CONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS

View in Parametric Search

Associated Product
Omron Electronics Inc-EMC Div XG4H-1031
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Omron Electronics Inc-EMC Div XG5M-1032-N
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
Omron Electronics Inc-EMC Div XG4M-1030-T
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
Omron Electronics Inc-EMC Div Shunts and Jumpers
Category: Interconnect, Wire-Connectors, Interconnects-Shunts, Jumpers