USD
Print Print this page
 
Seiko Instruments
CPM Series
Seiko Instruments
XH Series
 
Seiko Instruments
XH-HG Series
  • Images

XH Series

Surface Mount Electric Double Layer Capacitors

Seiko Instruments

The XH Series features high capacity, long-term reliability and wide operating voltage range.

Features
Applications:
  • Smartphone
  • Tablet
  • Cellphone
  • PHS
  • Cordless phone
  • Digital still camera
  • Game machine
  • Printer
Specifications
  • Capacitance:35mF
  • Height - Seated (Max):0.059" (1.50mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-20°C ~ 60°C
  • Package / Case:Coin, Wide and Corner Terminals
  • Size / Dimension:0.150" Dia (3.80mm)
  • Termination:SMD (SMT) Tabs
  • Voltage - Rated:3.3V
Parts