USD
Print Print this page
 
Seiko Instruments
XH Series
Seiko Instruments
XH-HG Series
 
TDK Corporation
EDLC Series
  • Images
  • Drawings

XH-HG Series

Surface Mount Electric Double Layer Capacitors

Seiko Instruments

The 3.3V XH-HG Series features high capacity and long term reliability, as well as a wide operating voltage range. It is thus suitable for backup power supply of clock and memory functions of mobile and information devices.

Datasheets:
Features
  • Pb-free reflowable
  • Wide operating voltage range
  • High capacity
  • Long cycle life
  • Simple charging circuit
  • Wide operating temperature
Applications:
  • Backup power supply for memory clock functions of cellphone
  • PHS
  • Cordless phone
  • Digital still camera
  • PDA
  • MD player
  • Game machine
  • Printer
Specifications
  • Capacitance:80mF
  • Height - Seated (Max):0.073" (1.85mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-20°C ~ 60°C
  • Package / Case:Coin, Wide and Corner Terminals
  • Size / Dimension:0.189" Dia (4.80mm)
  • Termination:SMD (SMT) Tabs
  • Voltage - Rated:3.3V
Parts