Print Print this page
 
Omron Electronics Inc-EMC Div
XG4 Series
Omron Electronics Inc-EMC Div
XG8 Series
 
Omron Electronics Inc-EMC Div
XJ8 Series

XG8 Series

0.100" (2.54mm) Pitch Rectangular Unshrouded Male Pin Connector Headers

Omron Electronics Inc-EMC Div

XG8 standard plugs can be used in a wide range of applications. The XG8 2 row plugs mates with different Omron 2 row Sockets: XG4M Flat Cable Connector, XG4H Board to Board Connector and XG5 Discrete-wire IDC Connector.

Specifications
  • Connector Type:Header
  • Contact Material:Brass, Nickel
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2A ~ 3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 100
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-55°C ~ 105°C
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:300V
Parts

View in Parametric Search

XG8S-0241XG8S-0241CONN HEADER VERT 2POS 2.54MM HeaderMale Pin0.100" (2.54mm)2RoHS
XG8T-0231XG8T-0231CONN HEADER VERT 2POS HeaderMale Pin-2RoHS
XG8S-0231XG8S-0231CONN HEADER VERT 2POS 2.54MM HeaderMale Pin0.100" (2.54mm)2RoHS
XG8S-0331XG8S-0331CONN HEADER VERT 3POS 2.54MM HeaderMale Pin0.100" (2.54mm)3RoHS
XG8V-0331XG8V-0331CONN HEADER VERT 3POS 2.54MM HeaderMale Pin0.100" (2.54mm)3RoHS
XG8T-0631XG8T-0631CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
XG8S-0631XG8S-0631CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
XG8V-0631XG8V-0631CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
XG8W-1441XG8W-1441CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
XG8T-0441XG8T-0441CONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS
XG8T-0831XG8T-0831CONN HEADER VERT 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
XG8V-1031XG8V-1031CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
XG8T-1631XG8T-1631CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
XG8S-0431XG8S-0431CONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS
XG8W-4031XG8W-4031CONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
XG8V-0641XG8V-0641CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
XG8T-0641XG8T-0641CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
XG8T-1441XG8T-1441CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
XG8T-1431XG8T-1431CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
XG8T-2031XG8T-2031CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
XG8W-2631XG8W-2631CONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
XG8V-3631XG8V-3631CONN HEADER VERT 36POS 2.54MM HeaderMale Pin0.100" (2.54mm)36RoHS
XG8W-4044XG8W-4044CONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
XG8W-5031XG8W-5031CONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
XG8W-1641XG8W-1641CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
XG8W-2641XG8W-2641CONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
XG8W-2034XG8W-2034CONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
XG8W-3431XG8W-3431CONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
XG8W-3434XG8W-3434CONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
XG8A-5031XG8A-5031CONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
XG8B-0134XG8B-0134CONN HEADER R/A 100P 2.54MM HeaderMale Pin0.100" (2.54mm)100RoHS
XG8B-0131XG8B-0131CONN HEADER VERT 100POS 2.54MM HeaderMale Pin0.100" (2.54mm)100RoHS
XG8T-0841XG8T-0841CONN HEADER VERT 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
XG8W-1431XG8W-1431CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
XG8V-0431XG8V-0431CONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS
XG8T-0431XG8T-0431CONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS
XG8W-1041XG8W-1041CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
XG8V-0831XG8V-0831CONN HEADER VERT 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS

View in Parametric Search

Associated Product
Omron Electronics Inc-EMC Div XG4H-1031
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Omron Electronics Inc-EMC Div XG5M-1032-N
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
Omron Electronics Inc-EMC Div XG4M-1030-T
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount