Print Print this page
 
Omron Automation and Safety
XN2 Series
Omron Electronics Inc-EMC Div
XG4 Series
 
Omron Electronics Inc-EMC Div
XH5-N Series

XG4 Series

0.100" (2.54mm) Pitch Through Hole Flat Cable Connectors

Omron Electronics Inc-EMC Div

The XG4 Series has a unique locking system, with lock levers on strain relief / socket instead of on plug, saves 24% of space.

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:5.90µin (0.150µm)
  • Contact Finish Thickness - Post:78.7µin (2.00µm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Latch Holder
  • Insulation Color:Black
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Voltage Rating:300VAC
Parts

View in Parametric Search

XG4H-1031XG4H-1031CONN RCPT 10POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board10RoHS
XG4H-2031XG4H-2031CONN RCPT 20POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board20RoHS
XG4H-4031-1XG4H-4031-1CONN RCPT 40POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board40RoHS
XG4H-5031XG4H-5031CONN RCPT 50POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board50RoHS
XG4H-1631XG4H-1631CONN RCPT 16POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board16RoHS
XG4H-2631XG4H-2631CONN RCPT 26POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board26RoHS
XG4H-3431-1XG4H-3431-1CONN RCPT 34POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board34RoHS
XG4H-6431XG4H-6431CONN RCPT 64POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board64RoHS
XG4H-6031XG4H-6031CONN RCPT 60POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board60RoHS
XG4H-5071XG4H-5071CONN RCPT 50POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board50RoHS
XG4H-6471XG4H-6471CONN RCPT 64POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board64RoHS
XG4H-1431XG4H-1431CONN RCPT 14POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board14RoHS
XG4H-3031XG4H-3031CONN RCPT 30POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board30RoHS
XG4H-4034XG4H-4034CONN RCPT 40POS 0.1 GOLD PCB R/AReceptacleFemale SocketBoard to Board40RoHS

View in Parametric Search

Associated Product
Omron Electronics Inc-EMC Div XG4C-1031
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Omron Electronics Inc-EMC Div XG8S-0241
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Omron Electronics Inc-EMC Div XJ8B-0311
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Omron Electronics Inc-EMC Div XG4Z-0005
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Keys, Plugs