Print Print this page
 
Seiko Instruments
SSP-T Series
Taitien
XD Series
 
TXC CORPORATION
9HT10 Series

XD Series

32.768kHz Tuning Fork Crystal Units

Taitien

The 32.768kHz turning fork crystal unit is the most widely used frequency control product. TAITIEN’s tuning-fork-type crystals have low power consumption ideal for portable application. Their different package sizes provide the customers more choices for time management. TAITIEN’s tuning-fork-type crystals are cost effective real time clock products.

Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

XDOCZLNDMD-0.032768XDOCZLNDMD-0.032768CRYSTAL 32.768KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
XDMCZLNDMD-0.032768XDMCZLNDMD-0.032768CRYSTAL 32.768KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
XDOCZLNDDD-0.032768XDOCZLNDDD-0.032768CRYSTAL 32.768KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
XDBCZLNDMD-0.032768XDBCZLNDMD-0.032768CRYSTAL 32.768KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
XDMCZLNDDD-0.032768XDMCZLNDDD-0.032768CRYSTAL 32.768KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
XDLCZLNDMD-0.032768XDLCZLNDMD-0.032768CRYSTAL 32.768KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search