XCL225 and XCL226 Series
0.5A Inductor Built-in Step-Down micro DC to DC Converters
Torex Semiconductor Ltd
The XCL225/XCL226 series are 18V operation synchronous step-down DC to DC converter ICs with a built-in high-side / low-side driver transistor. The XCL225/XCL226 series has operating voltage range of 3.0V~18.0V and it can support 0.5A as an output current with high-efficiency. Compatible with Low ESR capacitors such as ceramic capacitors for the load capacitor (CL).
![]() | XCL226B0K1H2 | DC DC CONVERTER 1-15V | Non-Isolated PoL Module | 1 | 3V | 18V | 10-PowerLFDFN Module | ![]() |
![]() | XCL225A0K1H2 | DC DC CONVERTER 1-15V | Non-Isolated PoL Module | 1 | 3V | 18V | 10-PowerLFDFN Module | ![]() |
![]() | XCL226A0K1H2 | DC DC CONVERTER 1-15V | Non-Isolated PoL Module | 1 | 3V | 18V | 10-PowerLFDFN Module | ![]() |
![]() | XCL225B0K1H2 | DC DC CONVERTER 1-15V | Non-Isolated PoL Module | 1 | 3V | 18V | 10-PowerLFDFN Module | ![]() |