Print Print this page
 
Digi International
XA-Z1x-CxxPx-A
Digi International
XBee-PRO PKG™ RF Modems
 
Digi International
XBee-PRO® 900HP RS-232/RS-485/USB RF Modems
  • Images

XBee-PRO PKG™ RF Modems

ZigBee™/IEEE® 802.15.4 Stand-Alone Radio Modems

Digi International

No configuration is necessary for out-of-box RF operation. Simply feed data into one modem, then the data is sent out the other end of the wireless link. If more advanced functionality is needed, the modems support an extensive set of AT commands.

Specifications
  • Applications:Home/Building Automation, Industrial Control and Monitoring
  • Data Rate (Max):250kbps
  • Frequency:2.4GHz
  • Function:Transceiver, Modem
  • Interface:RS232, USB
  • Modulation or Protocol:802.15.4 Zigbee™
  • Power - Output:20dBm
  • Sensitivity:-100dBm
  • Voltage - Supply:5 V ~ 14 V
Parts

View in Parametric Search

XBP24-PKI-001-RAXBP24-PKI-001-RAMODEM XBEE RS-232 W/ACCESSORIES Transceiver, Modem802.15.4 Zigbee™2.4GHzHome/Building Automation, Industrial Control and MonitoringRoHS
XBP24-PKC-001-UAXBP24-PKC-001-UAMODULE 802.15.4 W/RPSMA CONN Transceiver, Modem802.15.4 Zigbee™2.4GHzHome/Building Automation, Industrial Control and MonitoringRoHS

View in Parametric Search