Print Print this page
 
Digi International
XA-Z1x-CxxPx-A
Digi International
XBee-PRO® 900HP RS-232/RS-485/USB RF Modems
 
Digi International
XT09-PKI-RA

XBee-PRO® 900HP RS-232/RS-485/USB RF Modems

XBee-PRO® 900HP RS-232/RS-485/USB RF Modems

Digi International

The XBee-PRO® 900HP RF Modem is a small, low-power solution that uses the XBee-PRO 900HP 900MHz RF Module in an enclosure to communicate with systems using RS-232, RS-485, and USB interfaces. It allows you to easily make your existing wired systems wireless simply by connecting to this product. When a system is connected to the XBee-PRO 900HP RF Modem, it can transmit and receive data from multiple radios on the same wireless network. This is achieved by using Digi’s XBee-PRO 900HP RF Module. This manual is not a comprehensive manual that provides a full description of the 900HP RF Modem. This manual only covers the interfaces needed to communicate with the 900HP 900MHz RF Module. For an extensive guide on use of the 900HP 900MHz RF Module, see the XBee-PRO 900 HP/XBee-PRO XSC RF Modules Product Manual.

Specifications
  • Applications:General Purpose
  • Data Rate (Max):200kbps
  • Frequency:902MHz ~ 928MHz
  • Function:Transceiver, Modem
  • Modulation or Protocol:FHSS
  • Power - Output:24dBm
  • Sensitivity:-110dBm
Parts

View in Parametric Search

XM-M92-2P-UAXM-M92-2P-UAMODEM XBEE 900HP 200K RS-232 Transceiver, ModemFHSS902MHz ~ 928MHzGeneral PurposeRoHS
XM-M92-4P-UAXM-M92-4P-UAMODEM XBEE 900HP 200K RS-485 Transceiver, ModemFHSS902MHz ~ 928MHzGeneral PurposeRoHS
XM-M92-UP-UAXM-M92-UP-UAMODEM XBEE 900HP 200K USB Transceiver, ModemFHSS902MHz ~ 928MHzGeneral PurposeRoHS
XM-M92-4P-AAXM-M92-4P-AAMODEM XBEE 900HP 200K RS-485 AUSTransceiver, ModemFHSS902MHz ~ 928MHzGeneral PurposeRoHS
XM-M92-2P-AAXM-M92-2P-AAMODEM XBEE 900HP 200K RS-232 AUSTransceiver, ModemFHSS902MHz ~ 928MHzGeneral PurposeRoHS

View in Parametric Search

Associated Product
Digi International A24-HASM-450
Category: RF, Wireless-RF Antennas