Print Print this page
 
Digi International
XBee® and XBee-PRO® ZB ZigBee
Digi International
XBee® Cellular 3G Global Module
 
Digi International
XBee® Cellular Module
  • Images

XBee® Cellular 3G Global Module

XBC-M5-UT-001 - XBee® Cellular 3G Global Module

Digi International

Digi XBee Cellular 3G Global embedded modems provide a simple path to 3G (HSPA/GSM) with 2G fallback connectivity for OEMs with worldwide deployments. This modem is FCC/IC, PTCRB and AT&T certified which eliminates the cost, complexity, and risk involved in the certification process. The modem is programmable, with support for custom MicroPython applications running directly onboard, allowing developers to add their own unique features to their devices and eliminating the need for an external microcontroller in certain use-cases. It includes the full suite of standard Digi XBee API frames and AT commands, so existing customers can simply drop this modem into their existing designs to instantly achieve 3G cellular integration, without the pain and hassle of doing a complete re-design.

Specifications
  • Antenna Type:Antenna Not Included, U.FL
  • Data Rate:7.2Mbps
  • Frequency:800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 80°C
  • Package / Case:Module
  • Packaging:Tray
  • Power - Output:24dBm
  • Protocol:2G/3G HSPA+ (AT&T)
  • RF Family/Standard:Cellular
  • Serial Interfaces:SPI, UART
  • Voltage - Supply:2.7V ~ 5.5V
Parts
Associated Product
SparkFun Electronics DEV-14531
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
NimbeLink, LLC NL-SIM-COM
Category: RF, Wireless-RF, IF-Accessories, Kits