Print Print this page
 
Digi International
XBee® 865/868LP
Digi International
XBee® and XBee-PRO® ZB ZigBee
 
Digi International
XBee® Cellular 3G Global Module

XBee® and XBee-PRO® ZB ZigBee

RF modules utilizing the ZigBee PRO Feature Set

Digi International

XBee® and XBee-PRO® ZB ZigBee modules provide cost-effective wireless connectivity to devices in ZigBee mesh networks. Utilizing the ZigBee PRO Feature Set, these modules are interoperable with other ZigBee devices, including devices from other suppliers. Programmable versions of the XBee-PRO® ZB ZigBee module make customizing ZigBee applications easy, even without wireless design expertise.

Product Description

Products in the XBee® family are easy to use. They require no configuration or additional development; users can have their network up and running in a matter of minutes. Programmable versions of the XBee-PRO® ZB module make customizing ZigBee applications easy. Programming directly on the module eliminates the need for a separate processor. Because the wireless software is isolated, applications can be developed with no risk to RF performance or security.

XBee® modules are available in a variety of protocols and frequencies. The common hardware footprint shared by Digi’s XBee® modules means users can substitute one XBee® for another with minimal development time and risk.

Specifications
  • Data Rate:1Mbps
  • Frequency:2.4GHz
  • Modulation:DSSS
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Packaging:Tray
  • Power - Output:8dBm ~ 18dBm
  • Protocol:Zigbee®
  • RF Family/Standard:802.15.4
  • Sensitivity:-101dBm ~ -102dBm
  • Serial Interfaces:SPI, UART
  • Utilized IC / Part:EM357
Parts

View in Parametric Search

XB24CZ7PIT-004XB24CZ7PIT-004RF TXRX MOD 802.15.4 TRACE ANT 802.15.4Zigbee®DSSS2.4GHzModule
XBP24CZ7PIT-004XBP24CZ7PIT-004RF TXRX MOD 802.15.4 TRACE ANT 802.15.4Zigbee®DSSS2.4GHzModule
XBP24CZ7PITB003XBP24CZ7PITB003RF TXRX MOD 802.15.4 TRACE ANT 802.15.4Zigbee®DSSS2.4GHzModule
XB24CZ7PITB003XB24CZ7PITB003RF TXRX MOD 802.15.4 TRACE ANT 802.15.4Zigbee®DSSS2.4GHzModule
XB24CZ7SIT-004XB24CZ7SIT-004RF TXRX MODULE 802.15.4 RP-SMA 802.15.4Zigbee®DSSS2.4GHzModule
XBP24CZ7SIT-004XBP24CZ7SIT-004RF TXRX MODULE 802.15.4 RP-SMA 802.15.4Zigbee®DSSS2.4GHzModule
XBP24CZ7SITB003XBP24CZ7SITB003RF TXRX MODULE 802.15.4 RP-SMA 802.15.4Zigbee®DSSS2.4GHzModule
XB24CZ7SITB003XB24CZ7SITB003RF TXRX MODULE 802.15.4 RP-SMA 802.15.4Zigbee®DSSS2.4GHzModule
XB24CZ7UIT-004XB24CZ7UIT-004RF TXRX MODULE 802.15.4 U.FL ANT802.15.4Zigbee®DSSS2.4GHzModule
XBP24CZ7UIT-004XBP24CZ7UIT-004RF TXRX MODULE 802.15.4 U.FL ANT802.15.4Zigbee®DSSS2.4GHzModule
XB24CZ7UITB003XB24CZ7UITB003RF TXRX MODULE 802.15.4 U.FL ANT802.15.4Zigbee®DSSS2.4GHzModule
XBP24CZ7UITB003XBP24CZ7UITB003RF TXRX MODULE 802.15.4 U.FL ANT802.15.4Zigbee®DSSS2.4GHzModule
XB24CZ7WIT-004XB24CZ7WIT-004RF TXRX MODULE 802.15.4 WIRE ANT802.15.4Zigbee®DSSS2.4GHzModule
XBP24CZ7WIT-004XBP24CZ7WIT-004RF TXRX MODULE 802.15.4 WIRE ANT802.15.4Zigbee®DSSS2.4GHzModule
XB24CZ7WITB003XB24CZ7WITB003RF TXRX MODULE 802.15.4 WIRE ANT802.15.4Zigbee®DSSS2.4GHzModule
XBP24CZ7WITB003XBP24CZ7WITB003RF TXRX MODULE 802.15.4 WIRE ANT802.15.4Zigbee®DSSS2.4GHzModule

View in Parametric Search

Associated Product
SparkFun Electronics DEV-14531
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards