Print Print this page
 
Digi International
WVA-J200
Digi International
XA-Z1x-CxxPx-A
 
Digi International
XBee-PRO® 900HP RS-232/RS-485/USB RF Modems
  • Images

XA-Z1x-CxxPx-A

XBee® ZB Adapters

Digi International

ZigBee technology enables low-power networking of sensors, controllers and other such devices in self-configuring, self-healing wireless mesh networks. Digi's XBee® adapters are used to retrofit existing devices for ZigBee connectivity.

Product Description

Available with multiple interface options, these adapters deliver the benefits of ZigBee mesh networking off-the-shelf, without the development time required when using an embedded solution. As part of Digi's Drop-in Networking product family, XBee adapters can be used with ConnectPort X gateways to "drop-in" end-to-end device networks without the need for a wired network infrastructure.

Features
  • CS1 - USB
  • CS2 - RS 232
  • CS3 - RS 485
  • CS4 - Digital I/O
  • CS5 - Analog I/O
  • Input voltage 3.7 - 6 VDC, 9 - 30 VDC (H)
  • XBee® ZB = Z16
  • XBee®-Pro ZB =Z14
  • Outdoor Line-of-sight to 400 ft (XBee), 1 Mile (XBee-Pro)
  • 16 Channels (XBee), 14 (XBee-Pro)
  • PAN ID, 64-bit MAC, channel
  • FCC Part 15.247, IC, ETSI/CE, Telec, EN55022 (Class B)
Specifications
  • Applications:General Purpose
  • Data Rate (Max):250kbps
  • Frequency:2.4GHz
  • Function:Transceiver, ZigBee™
  • Modulation or Protocol:DSSS
  • Sensitivity:-102dBm
Parts

View in Parametric Search

XA-Z14-CS3PH-AXA-Z14-CS3PH-AXBEE PRO RS485 EX RPSMA Transceiver, ZigBee™DSSS2.4GHzGeneral PurposeRoHS
XA-Z14-CE1P-AXA-Z14-CE1P-AXBEE PRO USB INT ANT Transceiver, ZigBee™DSSS2.4GHzGeneral PurposeRoHS

View in Parametric Search