USD
Print Print this page
 
Yageo
CS Series
Yageo
X2Y® Series
 
Cornell Dubilier Electronics
AXLH Series

X2Y® Series

Decoupling, EMI Filtering Multilayer Ceramic Chip Capacitors

Yageo

X2Y® products comprise two identical Y-capacitors and one X-capacitor, integrated into a 4 terminal device, which is available in standard MLCC sizes. Thanks to the unique multilayer construction the device provides noise cancellation within the device, reducing ESL from nanohenry to picohenry levels.

Product Description

X2Y® series is a breakthrough in the design of ceramic multilayer products for decoupling and filtering in an IPD (integrated passive device). X2Y® products comprise two identical Y-capacitors and one X-capacitor, integrated into a 4 terminal device, which is available in standard MLCC sizes. Thanks to the unique multilayer construction the device provides noise cancellation within the device, reducing ESL from nanohenry to picohenry levels. Using the unique balance between the Y-capacitors and the shielded multilayer structure the X2Y® products offer superior decoupling and filtering. The X2Y® device performs as a broadband filter enabling better EMC compliance for electrical equipment in a wide range of applications.

Features
  • Broadband Filtering and Decoupling
  • Ultra Low ESL
  • Bypass
  • Matched Y-caps
  • Superior Balance
  • Aging Reliability
  • Fewer Component in Filtering
  • Superior Performance in Filtering
  • Fewer Component in Decoupling
  • Superior Performance in Decoupling
  • Board Level Design Advantages
Applications:
  • EMI filtering on DC motors
  • Filtered connectors (airbag connectors, RJ-45 connectors)
  • High speed data-line filtering
  • Decoupling of supply-lines in high speed digital circuits
  • Broadband filtering
  • Amplifier decoupling and EMI suppression
  • IC Decoupling, on-package, on PCB
  • DC power line filtering
  • Data line filtering
  • EMI suppression for DC motors
  • Sensors
  • Audio
Specifications
  • Applications:Bypass, Decoupling
  • Capacitance:1000pF ~ 1µF
  • Features:Low ESL (X2Y)
  • Mounting Type:Surface Mount, MLCC
  • Tolerance:±20%
  • Voltage - Rated:10V ~ 100V
Parts

View in Parametric Search

CX0603MRX5R6BB224CX0603MRX5R6BB224CAP CER 0.22UF 10V X5R 0603 .22µF±20%10VX5R0603 (1608 Metric)RoHS
CX0603MRX7R0BB222CX0603MRX7R0BB222CAP CER 2200PF 100V X7R 0603 2200pF±20%100VX7R0603 (1608 Metric)RoHS
CX0603MRX7R0BB152CX0603MRX7R0BB152CAP CER 1500PF 100V X7R 0603 1500pF±20%100VX7R0603 (1608 Metric)RoHS
CX0603MRX7R8BB223CX0603MRX7R8BB223CAP CER 0.022UF 25V X7R 0603 .022µF±20%25VX7R0603 (1608 Metric)RoHS
CX0603MRX7R0BB472CX0603MRX7R0BB472CAP CER 4700PF 100V X7R 0603 4700pF±20%100VX7R0603 (1608 Metric)RoHS
CX0603MRX7R0BB102CX0603MRX7R0BB102CAP CER 1000PF 100V X7R 0603 1000pF±20%100VX7R0603 (1608 Metric)RoHS
CX0603MRX7R7BB473CX0603MRX7R7BB473CAP CER 0.047UF 16V X7R 0603 .047µF±20%16VX7R0603 (1608 Metric)RoHS
CX0603MRX7R9BB103CX0603MRX7R9BB103CAP CER 10000PF 50V X7R 0603 10000pF±20%50VX7R0603 (1608 Metric)RoHS
CX0603MRX7R6BB104CX0603MRX7R6BB104CAP CER 0.1UF 10V X7R 0603 .1µF±20%10VX7R0603 (1608 Metric)RoHS
CX0805MRX7R0BB103CX0805MRX7R0BB103CAP CER 10000PF 100V X7R 0805 10000pF±20%100VX7R0805 (2012 Metric)RoHS
CX0805MRX7R7BB104CX0805MRX7R7BB104CAP CER 0.1UF 16V X7R 0805 .1µF±20%16VX7R0805 (2012 Metric)RoHS
CX0805MRX7R8BB223CX0805MRX7R8BB223CAP CER 0.022UF 25V X7R 0805 .022µF±20%25VX7R0805 (2012 Metric)RoHS
CX1206MKX7R7BB224CX1206MKX7R7BB224CAP CER 0.22UF 16V X7R 1206 .22µF±20%16VX7R1206 (3216 Metric)RoHS
CX1206MKX7R9BB104CX1206MKX7R9BB104CAP CER 0.1UF 50V X7R 1206 .1µF±20%50VX7R1206 (3216 Metric)RoHS
CX1206MKX7R6BB474CX1206MKX7R6BB474CAP CER 0.47UF 10V X7R 1206 .47µF±20%10VX7R1206 (3216 Metric)RoHS
CX1210MKX7R7BB105CX1210MKX7R7BB105CAP CER 1UF 16V X7R 1210 1µF±20%16VX7R1210 (3225 Metric)RoHS

View in Parametric Search