X2Y® Series
Low ESL (X2Y), Bypass, Decoupling, Surface Mount, Multilayer Ceramic Capacitors
PulseLarsen Antennas
X2Y® products comprise two identical Y-capacitors and one X-capacitor, integrated into a 4 terminal device, which is available in standard MLCC sizes. Thanks to the unique multilayer construction the device provides noise cancellation within the device, reducing ESL from nanohenry to picohenry levels.
X2Y® series is a breakthrough in the design of ceramic multilayer products for decoupling and filtering in an IPD (integrated passive device). X2Y® products comprise two identical Y-capacitors and one X-capacitor, integrated into a 4 terminal device, which is available in standard MLCC sizes. Thanks to the unique multilayer construction the device provides noise cancellation within the device, reducing ESL from nanohenry to picohenry levels. Using the unique balance between the Y-capacitors and the shielded multilayer structure the X2Y® products offer superior decoupling and filtering. The X2Y® device performs as a broadband filter enabling better EMC compliance for electrical equipment in a wide range of applications.
![]() | CX0603MRX7R0BB102 | CAP CER 1000PF 100V X7R 0603 | 1000pF | ±20% | 100V | X7R | 0603 (1608 Metric) | ![]() |
![]() | CX0603MRX7R0BB152 | CAP CER 1500PF 100V X7R 0603 | 1500pF | ±20% | 100V | X7R | 0603 (1608 Metric) | ![]() |
![]() | CX0603MRX7R0BB222 | CAP CER 2200PF 100V X7R 0603 | 2200pF | ±20% | 100V | X7R | 0603 (1608 Metric) | ![]() |
![]() | CX0603MRX7R0BB472 | CAP CER 4700PF 100V X7R 0603 | 4700pF | ±20% | 100V | X7R | 0603 (1608 Metric) | ![]() |
![]() | CX0805MRX7R0BB103 | CAP CER 10000PF 100V X7R 0805 | 10000pF | ±20% | 100V | X7R | 0805 (2012 Metric) | ![]() |
![]() | CX0603MRX7R9BB103 | CAP CER 10000PF 50V X7R 0603 | 10000pF | ±20% | 50V | X7R | 0603 (1608 Metric) | ![]() |
![]() | CX0603MRX7R8BB223 | CAP CER 0.022UF 25V X7R 0603 | .022µF | ±20% | 25V | X7R | 0603 (1608 Metric) | ![]() |
![]() | CX0805MRX7R8BB223 | CAP CER 0.022UF 25V X7R 0805 | .022µF | ±20% | 25V | X7R | 0805 (2012 Metric) | ![]() |
![]() | CX0603MRX7R7BB473 | CAP CER 0.047UF 16V X7R 0603 | .047µF | ±20% | 16V | X7R | 0603 (1608 Metric) | ![]() |
![]() | CX0603MRX7R6BB104 | CAP CER 0.1UF 10V X7R 0603 | .1µF | ±20% | 10V | X7R | 0603 (1608 Metric) | ![]() |
![]() | CX0805MRX7R7BB104 | CAP CER 0.1UF 16V X7R 0805 | .1µF | ±20% | 16V | X7R | 0805 (2012 Metric) | ![]() |
![]() | CX1206MKX7R9BB104 | CAP CER 0.1UF 50V X7R 1206 | .1µF | ±20% | 50V | X7R | 1206 (3216 Metric) | ![]() |
![]() | CX0603MRX5R6BB224 | CAP CER 0.22UF 10V X5R 0603 | .22µF | ±20% | 10V | X5R | 0603 (1608 Metric) | ![]() |
![]() | CX1206MKX7R7BB224 | CAP CER 0.22UF 16V X7R 1206 | .22µF | ±20% | 16V | X7R | 1206 (3216 Metric) | ![]() |
![]() | CX1206MKX7R6BB474 | CAP CER 0.47UF 10V X7R 1206 | .47µF | ±20% | 10V | X7R | 1206 (3216 Metric) | ![]() |
![]() | CX1210MKX7R7BB105 | CAP CER 1UF 16V X7R 1210 | 1µF | ±20% | 16V | X7R | 1210 (3225 Metric) | ![]() |