Print Print this page
 
Panasonic Electronic Components
NHG Series
Rubycon
WXA Series
 
United Chemi-Con
KXJ Series
  • Images

WXA Series

Radial Leaded, Aluminum Electrolytic Capacitors

Rubycon

Specifications
  • Applications:Automotive
  • Capacitance:2.2µF ~ 1000µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Package / Case:Radial, Can
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:43.5mA ~ 804mA
  • Ripple Current @ Low Frequency:29mA ~ 670mA
  • Tolerance:±20%
  • Voltage - Rated:6.3V ~ 450V
Parts

View in Parametric Search

400WXA2.2MEFC8X9400WXA2.2MEFC8X9CAP ALUM 2.2UF 20% 400V RADIAL 2.2µF±20%400V-Radial, CanRoHS
450WXA2R2MEFC10X9450WXA2R2MEFC10X9CAP ALUM 2.2UF 20% 450V RADIAL 2.2µF±20%450V-Radial, Can
400WXA4R7MEFC10X9400WXA4R7MEFC10X9CAP ALUM 4.7UF 20% 400V RADIAL 4.7µF±20%400V-Radial, CanRoHS
400WXA4.7MEFCT810X9400WXA4.7MEFCT810X9CAP ALUM 4.7UF 20% 400V RADIAL 4.7µF±20%400V-Radial, CanRoHS
50WXA100MEFCT78X950WXA100MEFCT78X9CAP ALUM 100UF 20% 50V RADIAL 100µF±20%50V-Radial, CanRoHS
25WXA330MEFC10X925WXA330MEFC10X9CAP ALUM 330UF 20% 25V RADIAL 330µF±20%25V-Radial, CanRoHS
25WXA470MEFC10X925WXA470MEFC10X9CAP ALUM 470UF 20% 25V RADIAL 470µF±20%25V-Radial, CanRoHS
6.3WXA470MEFC8X96.3WXA470MEFC8X9CAP ALUM 470UF 20% 6.3V RADIAL 470µF±20%6.3V-Radial, CanRoHS
16WXA470MEFC8X916WXA470MEFC8X9CAP ALUM 470UF 20% 16V RADIAL 470µF±20%16V-Radial, CanRoHS
6.3WXA1000MEFCT810X96.3WXA1000MEFCT810X9CAP ALUM 1000UF 20% 6.3V RADIAL 1000µF±20%6.3V-Radial, CanRoHS
25WXA1000MEFC12.5X1625WXA1000MEFC12.5X16CAP ALUM 1000UF 20% 25V RADIAL 1000µF±20%25V-Radial, CanRoHS
10WXA1000MEFCT810X910WXA1000MEFCT810X9CAP ALUM 1000UF 20% 10V RADIAL 1000µF±20%10V-Radial, CanRoHS

View in Parametric Search