Print Print this page
 
Digi International
Digi XBee SX RF Modems
Digi International
WVA-J200
 
Digi International
XA-Z1x-CxxPx-A
  • Images

WVA-J200

Wireless Vehicle Bus Adapter (WVA), Wi-Fi, Telematics Version

Digi International

Digi’s Wireless Vehicle Bus Adapter (WVA) is a rugged, compact plug-in device that provides easy access to vehicle data via standard Wi-Fi and web services. The WVA installs in minutes by connecting directly into the diagnostic port of the vehicle. Support for J1708 and J1939 standards allows the WVA to work with almost any fleet vehicle on the road today. The WVA enables Transportation Solution Providers to reduce their development costs, have fastest time to market and expand their solution offering. Low-cost hardware plus a zero dollar installation cost allows TSPs to target medium and small fleets with their solution something that has been cost prohibitive until now.

Product Description

A web services API accelerates integration with existing applications. Vehicle data can be read, subscribed to, or have programmed alert levels. The WVA handles the J1708/J1939 protocols and delivers only the vehicle data your application needs. The WVA stays up-to-date with the latest J1939 standards, meaning your application does not need to change when the standard changes.

Specifications
  • Applications:Vehicle Diagnostics
  • Data Rate (Max):72.2Mbps
  • Function:Transceiver
  • Interface:J1708, J1939
  • Modulation or Protocol:802.11 b/g/n
  • Power - Output:12.5dBm
  • Sensitivity:-91dBm
  • Voltage - Supply:9 V ~ 36 V
Parts

View in Parametric Search

WVA-J200WVA-J200WIRELESS VEHICLE BUS ADAPTER Transceiver802.11 b/g/n-Vehicle DiagnosticsRoHS
WVA-J200-10WVA-J200-10WIRELESS VEHICLE BUS ADAPT 10PC Transceiver802.11 b/g/n-Vehicle DiagnosticsRoHS

View in Parametric Search

Associated Product
Digi International ELF-TSM-CBL-16
Category: Test, Tools, Other Products-Networking Solutions-Accessories