Print Print this page
 
WIZnet
WIZnet - Embedded
Wurth Electronics Inc.
Wurth - Embedded
 
Yageo
Yageo - Embedded
  • Images
  • Drawings

Wurth - Embedded

Embedded Antennas

Wurth Electronics Inc.

Specifications
  • Antenna Type:Chip
  • Applications:Bluetooth, GSM, WLAN
  • Frequency (Center/Band):900MHz ~ 2.4GHz
  • Gain:0.5dBi ~ 3dBi
  • Mounting Type:Surface Mount
  • Number of Bands:1
  • Packaging:Tape & Reel (TR)
  • Power - Max:3W ~ 5W
  • Termination:Solder
  • VSWR:2 ~ 2.5
Parts

View in Parametric Search

74889302457488930245ANTENNA MULTILAYER 2.4-2.5GHZ UHF (2 GHz ~ 3 GHz)2.4GHz2.4GHz ~ 2.5GHzChipRoHS
74889102457488910245ANTENNA MULTILAYER 2.4-2.5GHZ UHF (2 GHz ~ 3 GHz)2.4GHz2.4GHz ~ 2.5GHzChipRoHS
74889402457488940245ANTENNA MULTILAYER 2.4-2.5GHZ UHF (2 GHz ~ 3 GHz)2.4GHz2.4GHz ~ 2.5GHzChipRoHS
74889100927488910092ANTENNA MULTILAYER 868-960MHZ UHF (300 MHz ~ 1 GHz)900MHz868MHz ~ 960MHzChipRoHS

View in Parametric Search