USD
Print Print this page
 
Würth Elektronik
WR-WTB 0.079" (2.00mm) SMT Male Horizontal Shrouded Header
Würth Elektronik
Wurth Electronics Inc
 
Hirose Electric Co Ltd
DF61 Series

Wurth Electronics Inc

0.079" (2.00mm) Pitch Through Hole, Shrouded, Vertical Connector Headers

Würth Elektronik

Male pin dual row shrouded headers

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Latch Holder
  • Features:Board Guide
  • Insulation Color:White
  • Insulation Height:0.364" (9.25mm)
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Mated Stacking Heights:11.6mm
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:8 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.197" (5.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Press-Fit, Solder
  • Voltage Rating:250V
Parts

View in Parametric Search

6240262162262402621622CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
6240102162262401021622CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
6240122162262401221622CONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
6240142162262401421622CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
6240402162262404021622CONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
6240082162262400821622CONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS

View in Parametric Search

Associated Product
Würth Elektronik 620004113322
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
Würth Elektronik 645001
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Terminal Blocks
Würth Elektronik 612690
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Multi-Type