USD
Print Print this page
 
Tri-Mag, LLC
Tri-Mag®, L6R36D Series
Triad Magnetics
WSU Series
 
XP Power
ACM36 Series
  • Images

WSU Series

31.5W – 36W, External Switchmode Power Supplies, Wall Mount (2 Prong), Commercial

Triad Magnetics

The WSU is a switching power supply that meets the Federal and CEC level IV regulations, and all stocking parts meet the level V regulation. These regulated parts are more efficient, limit power loss, are smaller in dimension, and come in a much wider product offering.

Features
  • Output: six foot cord with standard barrel type connector
  • No minimum load required
  • Double insulated
  • Over voltage and short circuit protected
  • Class B EMI
Specifications
  • Applications:ITE (Commercial)
  • Approvals:cETLus
  • Current - Output (Max):1.5A ~ 3.5A
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Power (Watts):32W ~ 36W
  • Region Utilized:North America
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:9V ~ 24V
Parts

View in Parametric Search

WSU240-1500WSU240-1500AC/DC WALL MOUNT ADAPTER 24V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU120-3000WSU120-3000AC/DC WALL MOUNT ADAPTER 12V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU150-2400WSU150-2400AC/DC WALL MOUNT ADAPTER 15V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU090-3500WSU090-3500AC/DC WALL MOUNT ADAPTER 9V 32W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU180-2000WSU180-2000AC/DC WALL MOUNT ADAPTER 18V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU240-1500-RWSU240-1500-RAC/DC WALL MOUNT ADAPTER 24V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU120-3000-13WSU120-3000-13100-240V WALL PLUG-IN PWR SUPPLYNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU120-3000-RWSU120-3000-RAC/DC WALL MOUNT ADAPTER 12V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU240-1500-13WSU240-1500-13100-240V WALL PLUG-IN PWR SUPPLYNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU135-2660WSU135-2660AC/DC WALL MNT ADAPTER 13.5V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU090-3500-13WSU090-3500-13100-240V WALL PLUG-IN PWR SUPPLYNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU090-3500-RWSU090-3500-RAC/DC WALL MOUNT ADAPTER 9V 32W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU135-2660-RWSU135-2660-RAC/DC WALL MNT ADAPTER 13.5V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU180-2000-13WSU180-2000-13100-240V WALL PLUG-IN PWR SUPPLYNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU135-2660-13WSU135-2660-13100-240V WALL PLUG-IN PWR SUPPLYNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU150-2400-13WSU150-2400-13100-240V WALL PLUG-IN PWR SUPPLYNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU150-2400-RWSU150-2400-RAC/DC WALL MOUNT ADAPTER 15V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU135-2660-R13WSU135-2660-R13100-240V WALL PLUG-IN PWR SUPPLYNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WSU090-3500-R13WSU090-3500-R13100-240V WALL PLUG-IN PWR SUPPLYNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Tensility International Corp Jack to Alligator Clips Cables
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables