Print Print this page
 
Soberton Inc.
SP Series
Soberton Inc.
WSP
 
SparkFun Electronics
COM-10917
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:86.0 ~ 102.0
  • Frequency - Self Resonant:330Hz ~ 1kHz
  • Frequency Range:0Hz ~ 300Hz
  • Impedance:4 Ohms ~ 16 Ohms
  • Operating Temperature:-20°C ~ 60°C
  • Packaging:Tray
  • Port Location:Top
  • Power - Max:500mW ~ 12W
  • Power - Rated:250mW ~ 10W
  • Technology:Magnetic
  • Type:General Purpose
Parts

View in Parametric Search

WSP-5090-4WSP-5090-4WATER RESISTANT SPEAKER 4 OHM -MagneticGeneral Purpose0HzRoHS
WSPH-1609SWSPH-1609SIP65 SPEAKER, 89DB SENSITIVITY, -MagneticGeneral Purpose300HzRoHS
WSPH-1805WWSPH-1805WIP65 SPEAKER, 86DB SENSITIVITY, -MagneticGeneral Purpose300HzRoHS
WSPH-2415WSPH-2415IP65 SPEAKER, 89DB SENSITIVITY, -MagneticGeneral Purpose0HzRoHS
WSPH-3005WSPH-3005IP65 SPEAKER, 90DB SENSITIVITY, -MagneticGeneral Purpose0HzRoHS
WSP-5008-59WSP-5008-59WATER RESISTANT SPEAKER 8 OHM TrayMagneticGeneral Purpose0HzRoHS
WSP-7704WSP-7704SPEAKER 4 OHM 3W TOP PORT 102DB TrayMagneticGeneral Purpose-RoHS
WSP-5008-57WSP-5008-57WATER RESISTANT SPEAKER 8 OHM TrayMagneticGeneral Purpose0HzRoHS
WSP-5708WSP-5708WATER RESISTANT SPEAKER 8 OHM TrayMagneticGeneral Purpose0HzRoHS
WSP-4508-7WSP-4508-7WATER RESISTANT SPEAKER 8 OHM TrayMagneticGeneral Purpose0HzRoHS
WSP-4508-8WSP-4508-8WATER RESISTANT SPEAKER 8 OHM TrayMagneticGeneral Purpose0HzRoHS
WSP-5090WSP-5090WATER RESISTANT SPEAKER 8 OHM TrayMagneticGeneral Purpose0HzRoHS
WSP-417108WSP-417108WATER RESISTANT SPEAKER 8 OHM TrayMagneticGeneral Purpose0HzRoHS
WSP-7608WSP-7608WATER RESISTANT SPEAKER 8 OHM TrayMagneticGeneral Purpose0HzRoHS
WSP-307008WSP-307008WATER RESISTANT SPEAKER 8 OHM TrayMagneticGeneral Purpose0HzRoHS

View in Parametric Search