USD
Print Print this page
 
Walsin Technology Corporation
WR Series
Walsin Technology Corporation
WR02X Series
 
Würth Elektronik
WRIS-KSKE Series

WR02X Series

1/20W, Jumper, 1% and 5% Tolerance, 0201 (0603 Metric)

Walsin Technology Corporation

The WR02X Series features high reliability and stability.

Features
Applications:
  • Mobile phone
  • PDA
  • Camcorders
  • Palmtop computers
  • Hybrid module
Specifications
  • Composition:Thick Film
  • Height - Seated (Max):0.010" (0.26mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0201 (0603 Metric)
  • Power (Watts):0.05W, 1/20W
  • Resistance:0 Ohms ~ 10 MOhms
  • Size / Dimension:0.024" L x 0.012" W (0.60mm x 0.30mm)
  • Supplier Device Package:0201
Parts

View in Parametric Search

WR02X000 PALWR02X000 PALRES 0 OHM JUMPER 1/20W 0201 0 OhmsJumper0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X100 JALWR02X100 JALRES 10 OHM 5% 1/20W 0201 10 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X10R0FALWR02X10R0FALRES 10 OHM 1% 1/20W 0201 10 Ohms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X150 JALWR02X150 JALRES 15 OHM 5% 1/20W 0201 15 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X15R0FALWR02X15R0FALRES 15 OHM 1% 1/20W 0201 15 Ohms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X220 JALWR02X220 JALRES 22 OHM 5% 1/20W 0201 22 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X330 JALWR02X330 JALRES 33 OHM 5% 1/20W 0201 33 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X33R0FALWR02X33R0FALRES 33 OHM 1% 1/20W 0201 33 Ohms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X470 JALWR02X470 JALRES 47 OHM 5% 1/20W 0201 47 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X680 JALWR02X680 JALRES 68 OHM 5% 1/20W 0201 68 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X68R0FALWR02X68R0FALRES 68 OHM 1% 1/20W 0201 68 Ohms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X101 JALWR02X101 JALRES 100 OHM 5% 1/20W 0201 100 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X1000FALWR02X1000FALRES 100 OHM 1% 1/20W 0201 100 Ohms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X151 JALWR02X151 JALRES 150 OHM 5% 1/20W 0201 150 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X1500FALWR02X1500FALRES 150 OHM 1% 1/20W 0201 150 Ohms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X221 JALWR02X221 JALRES 220 OHM 5% 1/20W 0201 220 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X2200FALWR02X2200FALRES 220 OHM 1% 1/20W 0201 220 Ohms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X331 JALWR02X331 JALRES 330 OHM 5% 1/20W 0201 330 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X3300FALWR02X3300FALRES 330 OHM 1% 1/20W 0201 330 Ohms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X471 JALWR02X471 JALRES 470 OHM 5% 1/20W 0201 470 Ohms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X4700FALWR02X4700FALRES 470 OHM 1% 1/20W 0201 470 Ohms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X6800FALWR02X6800FALRES 680 OHM 1% 1/20W 0201 680 Ohms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X102 JALWR02X102 JALRES 1K OHM 5% 1/20W 0201 1 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X1001FALWR02X1001FALRES 1K OHM 1% 1/20W 0201 1 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X152 JALWR02X152 JALRES 1.5K OHM 5% 1/20W 0201 1.5 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X1501FALWR02X1501FALRES 1.5K OHM 1% 1/20W 0201 1.5 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X222 JALWR02X222 JALRES 2.2K OHM 5% 1/20W 0201 2.2 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X2201FALWR02X2201FALRES 2.2K OHM 1% 1/20W 0201 2.2 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X332 JALWR02X332 JALRES 3.3K OHM 5% 1/20W 0201 3.3 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X3301FALWR02X3301FALRES 3.3K OHM 1% 1/20W 0201 3.3 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X472 JALWR02X472 JALRES 4.7K OHM 5% 1/20W 0201 4.7 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X4701FALWR02X4701FALRES 4.7K OHM 1% 1/20W 0201 4.7 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X6801FALWR02X6801FALRES 6.8K OHM 1% 1/20W 0201 6.8 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X103 JALWR02X103 JALRES 10K OHM 5% 1/20W 0201 10 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X1002FALWR02X1002FALRES 10K OHM 1% 1/20W 0201 10 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X153 JALWR02X153 JALRES 15K OHM 5% 1/20W 0201 15 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X1502FALWR02X1502FALRES 15K OHM 1% 1/20W 0201 15 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X223 JALWR02X223 JALRES 22K OHM 5% 1/20W 0201 22 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X2202FALWR02X2202FALRES 22K OHM 1% 1/20W 0201 22 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X333 JALWR02X333 JALRES 33K OHM 5% 1/20W 0201 33 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X3302FALWR02X3302FALRES 33K OHM 1% 1/20W 0201 33 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X473 JALWR02X473 JALRES 47K OHM 5% 1/20W 0201 47 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X4702FALWR02X4702FALRES 47K OHM 1% 1/20W 0201 47 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X6802FALWR02X6802FALRES 68K OHM 1% 1/20W 0201 68 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X104 JALWR02X104 JALRES 100K OHM 5% 1/20W 0201 100 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X1003FALWR02X1003FALRES 100K OHM 1% 1/20W 0201 100 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X154 JALWR02X154 JALRES 150K OHM 5% 1/20W 0201 150 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X1503FALWR02X1503FALRES 150K OHM 1% 1/20W 0201 150 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X224 JALWR02X224 JALRES 220K OHM 5% 1/20W 0201 220 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X2203FALWR02X2203FALRES 220K OHM 1% 1/20W 0201 220 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X334 JALWR02X334 JALRES 330K OHM 5% 1/20W 0201 330 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X3303FALWR02X3303FALRES 330K OHM 1% 1/20W 0201 330 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X474 JALWR02X474 JALRES 470K OHM 5% 1/20W 0201 470 kOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X4703FALWR02X4703FALRES 470K OHM 1% 1/20W 0201 470 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X6803FALWR02X6803FALRES 680K OHM 1% 1/20W 0201 680 kOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X105 JALWR02X105 JALRES 1M OHM 5% 1/20W 0201 1 MOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X1004FALWR02X1004FALRES 1M OHM 1% 1/20W 0201 1 MOhms±1%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS
WR02X106 JALWR02X106 JALRES 10M OHM 5% 1/20W 0201 10 MOhms±5%0.05W, 1/20WThick Film0201 (0603 Metric)RoHS

View in Parametric Search