Print Print this page
 
GlobTek, Inc.
TR9
GlobTek, Inc.
WR
 
Ideal Power Ltd.
15DYS836 Desktop
Specifications
  • Form:Wall Mount (Class II)
  • No Load Power Consumption:75mW (Max)
  • Power (Watts):35W ~ 40W
  • Voltage - Input:90 ~ 264 VAC
Parts

View in Parametric Search

WR9ME3000CCP-F(R6B)WR9ME3000CCP-F(R6B)AC/DC WALL MOUNT ADAPTER 12V 36WEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WR9ME3000LCP-F(R6B)WR9ME3000LCP-F(R6B)AC/DC WALL MOUNT ADAPTER 12V 36WEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WR9QH2100LCPNNAR6BWR9QH2100LCPNNAR6BAC/DC WALL MOUNT ADAPTER 19V 40WInternationalWall Mount (Class II)Multi-Blade (Single Blade Included)90 ~ 264 VACRoHS
WR9QI1660CCPN-NAR6BWR9QI1660CCPN-NAR6BAC/DC WALL MOUNT ADAPTER 24V 40WInternationalWall Mount (Class II)Multi-Blade (Single Blade Included)90 ~ 264 VACRoHS
WR9QI1660CCPN(R6B)WR9QI1660CCPN(R6B)AC/DC WALL MOUNT ADAPTER 24V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QD3888LCP-N(R6B)WR9QD3888LCP-N(R6B)AC/DC WALL MOUNT ADAPTER 9V 35W InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QI1660LCPN-NAR6BWR9QI1660LCPN-NAR6BAC/DC WALL MOUNT ADAPTER 24V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QI1660LCPN(R6B)WR9QI1660LCPN(R6B)AC/DC WALL MOUNT ADAPTER 24V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QH2100CCPN(R6B)WR9QH2100CCPN(R6B)AC/DC WALL MOUNT ADAPTER 19V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QX833CCP-N(R6B)WR9QX833CCP-N(R6B)AC/DC WALL MOUNT ADAPTER 48V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QG2667LCPN(R6B)WR9QG2667LCPN(R6B)AC/DC WALL MOUNT ADAPTER 15V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QG2667CCPN(R6B)WR9QG2667CCPN(R6B)AC/DC WALL MOUNT ADAPTER 15V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QG2667LCPNNAR6BWR9QG2667LCPNNAR6BAC/DC WALL MOUNT ADAPTER 15V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QG2667CCPNNAR6BWR9QG2667CCPNNAR6BAC/DC WALL MOUNT ADAPTER 15V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QD3888CCP-N(R6B)WR9QD3888CCP-N(R6B)AC/DC WALL MOUNT ADAPTER 9V 35W InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QX833LCP-N(R6B)WR9QX833LCP-N(R6B)AC/DC WALL MOUNT ADAPTER 48V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QE3000CCPNNAR6BWR9QE3000CCPNNAR6BAC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QE3000LCPN(R6B)WR9QE3000LCPN(R6B)AC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QE3000LCPNNAR6BWR9QE3000LCPNNAR6BAC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QE3000LCP-N(R6B)WR9QE3000LCP-N(R6B)AC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QX833CCPNNAR6BWR9QX833CCPNNAR6BAC/DC WALL MOUNT ADAPTER 48V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QE3000CCPN(R6B)WR9QE3000CCPN(R6B)AC/DC WALL MOUNT ADAPTER 12V 36WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QZ1800USBCIM(R6B)WR9QZ1800USBCIM(R6B)36W, 5.0V, 5.8V, 9.0V, 12.0V, 15InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QX833LCPNNAR6BWR9QX833LCPNNAR6BAC/DC WALL MOUNT ADAPTER 48V 40WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
WR9QZ1800USBPPSCIMR6BWR9QZ1800USBPPSCIMR6B36W USB PD PPS USB TYPE C InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC
WR9HE3000LCP-F(R6B)WR9HE3000LCP-F(R6B)AC/DC WALL MOUNT ADAPTER 12V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
WR9HE3000CCP-F(R6B)WR9HE3000CCP-F(R6B)AC/DC WALL MOUNT ADAPTER 12V 36WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
GlobTek, Inc. T-EJ1-95-S(R)
Category: Power, Circuit Protection-Power Supplies-Accessories-Cables, Connectors
GlobTek, Inc. Q-NA(R)
Category: Power, Circuit Protection-Power Supplies-Accessories-Interchangeable Blades and Clips
GlobTek, Inc. GlobTek, Inc.
Category: Interconnect, Wire-Connectors, Interconnects-Barrel-Power Connectors