USD
Print Print this page
 
Würth Elektronik
WR-WTB 0.079" (2.00mm) Pitch Through Hole, Shrouded, Horizontal Connector Headers
Würth Elektronik
WR-WTB 0.079" (2.00mm) SMT Male Horizontal Shrouded Header
 
Würth Elektronik
Wurth Electronics Inc
  • Images

WR-WTB 0.079" (2.00mm) SMT Male Horizontal Shrouded Header

WR-WTB 0.079" (2.00mm) SMT Male Horizontal Shrouded Header

Würth Elektronik

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Mating:0.141" (3.60mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2A
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Beige
  • Insulation Height:0.220" (5.60mm)
  • Insulation Material:Polyamide (PA9T), Nylon 9T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:5
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:100V
Parts
Associated Product
Würth Elektronik 620004113322
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
Würth Elektronik 645001
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Terminal Blocks