USD
Print Print this page
 
Würth Elektronik
WR-WTB 0.059" (1.50mm) SMT Male Horizontal Shrouded Header
Würth Elektronik
WR-WTB 0.059" (1.50mm) SMT Male Vertical Shrouded Header
 
3M
1552 Series
  • Images

WR-WTB 0.059" (1.50mm) SMT Male Vertical Shrouded Header

0.059" (1.50mm) Surface Mount Male Vertical Shrouded Header

Würth Elektronik

WR-WTB Series connectors

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Detent Lock
  • Features:Pick and Place, Solder Retention
  • Insulation Color:Ivory
  • Insulation Height:0.197" (5.00mm)
  • Insulation Material:Polyamide (PA6T), Nylon 6T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 5
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

679302124022679302124022CONN HEADER SMD 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
679305124022679305124022CONN HEADER SMD 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS

View in Parametric Search

Associated Product
Würth Elektronik 645001
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Terminal Blocks
Würth Elektronik 648002113322
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch