Print Print this page
 
Würth Elektronik
WR-WTB 0.049" (1.25mm) SMT Male Vertical Shrouded Header
Würth Elektronik
WR-WTB 0.059" (1.50mm) SMT Male Horizontal Shrouded Header
 
Würth Elektronik
WR-WTB 0.059" (1.50mm) SMT Male Vertical Shrouded Header
  • Images

WR-WTB 0.059" (1.50mm) SMT Male Horizontal Shrouded Header

WR-WTB 0.059" (1.50mm) SMT Male Horizontal Shrouded Header

Würth Elektronik

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Beige
  • Insulation Height:0.146" (3.70mm)
  • Insulation Material:Polyamide (PA6T), Nylon 6T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:3 ~ 5
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50V
Parts
648103131822648103131822CONN HEADER SMD R/A 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
648104131822648104131822CONN HEADER SMD R/A 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
648105131822648105131822CONN HEADER SMD R/A 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
Associated Product
Würth Elektronik 645001
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Terminal Blocks
Würth Elektronik 648002113322
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch