USD
Print Print this page
 
Würth Elektronik
WR-WTB 0.049" (1.25mm) SMT Male Horizontal Shrouded Header
Würth Elektronik
WR-WTB 0.049" (1.25mm) SMT Male Vertical Shrouded Header
 
Würth Elektronik
WR-WTB 0.059" (1.50mm) SMT Male Horizontal Shrouded Header
  • Images

WR-WTB 0.049" (1.25mm) SMT Male Vertical Shrouded Header

WR-WTB 0.049" (1.25mm) SMT Male Vertical Shrouded Header

Würth Elektronik

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Mating:0.085" (2.15mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Beige
  • Insulation Height:0.187" (4.75mm)
  • Insulation Material:Polyamide (PA46), Nylon 4/6
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 85°C
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:125V
Parts
Associated Product
Würth Elektronik 645001
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Terminal Blocks
Würth Elektronik 648002113322
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch