USD
Print Print this page
 
Würth Elektronik
WR-TBL Series 314
Würth Elektronik
WR-TBL Series 3174
 
Würth Elektronik
WR-TBL Series 3175

WR-TBL Series 3174

0.300" (7.62mm) Pitch, Through Hole Terminal Blocks

Würth Elektronik

Specifications
  • Color:Green
  • Contact Material:Brass
  • Contact Mating Finish:Tin
  • Contact Tail Length:0.157" (4.00mm)
  • Current - UL:20A
  • Features:Mating Flange
  • Header Orientation:90°, Right Angle
  • Housing Material:Polybutylene Terephthalate (PBT)
  • Insulation Height:0.335" (8.51mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Number of Positions:2 ~ 12
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.300" (7.62mm)
  • Positions Per Level:2 ~ 12
  • Termination Style:Solder
  • Type:Header, Male Pins, Shrouded (4 Side)
  • Voltage - UL:300V
Parts

View in Parametric Search

6913174100026913174100027.62 MM TERMINAL BLOCK HEADER, HHeader, Male Pins, Shrouded (4 Side)221RoHS
6913174100036913174100037.62 MM TERMINAL BLOCK HEADER, HHeader, Male Pins, Shrouded (4 Side)331RoHS
6913174100046913174100047.62 MM TERMINAL BLOCK HEADER, HHeader, Male Pins, Shrouded (4 Side)441RoHS
6913174100056913174100057.62 MM TERMINAL BLOCK HEADER, HHeader, Male Pins, Shrouded (4 Side)551RoHS
6913174100076913174100077.62 MM TERMINAL BLOCK HEADER, HHeader, Male Pins, Shrouded (4 Side)771RoHS
6913174100086913174100087.62 MM TERMINAL BLOCK HEADER, HHeader, Male Pins, Shrouded (4 Side)881RoHS
6913174100126913174100127.62 MM TERMINAL BLOCK HEADER, HHeader, Male Pins, Shrouded (4 Side)12121RoHS

View in Parametric Search