Print Print this page
 
TE Connectivity AMP Connectors
Nano Micro Quadlok Series
Würth Elektronik
WR-PHD Series
 
Würth Elektronik
WR-WTB 0.049" (1.25mm) SMT Male Horizontal Shrouded Header

WR-PHD Series

0.050" (1.27mm) Pitch Through Hole Connector Headers

Würth Elektronik

4 to 28 position headers, unshrouded.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Length - Mating:0.150" (3.81mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.059" (1.50mm)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 28
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:50V ~ 100VAC
Parts

View in Parametric Search

6220102112162201021121CONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
6220082112162200821121CONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
6220202112162202021121CONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
6220042112162200421121CONN HEADER VERT 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
6220142112162201421121CONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
6220162112162201621121CONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
6220282112162202821121CONN HEADER VERT 28POS 1.27MM HeaderMale Pin0.050" (1.27mm)28RoHS
6213062102162130621021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)6RoHS

View in Parametric Search

Associated Product
Würth Elektronik 612690
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Multi-Type