Print Print this page
 
Würth Elektronik
WR-PHD 2.00mm Surface Mount Dual Pin Header Low Profile
Würth Elektronik
WR-PHD 2.00mm Surface Mount Dual Socket Header
 
Würth Elektronik
WR-PHD 2.00mm Surface Mount Dual Socket Header Low Profile

WR-PHD 2.00mm Surface Mount Dual Socket Header

WR-PHD 2.00mm Surface Mount Dual Socket Header

Würth Elektronik

Specifications
  • Connector Type:Receptacle, Bottom or Top Entry
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):2A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.181" (4.60mm)
  • Insulation Material:Polyamide (PA9T), Nylon 9T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:4 ~ 44
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:200VAC
Parts

View in Parametric Search

621314242921621314242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board14RoHS
621316242921621316242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board16RoHS
621304242921621304242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board4RoHS
621032242921621032242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board32RoHS
621310242921621310242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board10RoHS
621308242921621308242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board8RoHS
621306242921621306242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board6RoHS
621324242921621324242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board24RoHS
621010242921621010242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board10RoHS
621006242921621006242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board6RoHS
621004242921621004242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board4RoHS
621320242921621320242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board20RoHS
621344242921621344242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board44RoHS
621008242921621008242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board8RoHS
621016242921621016242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board16RoHS
621044242921621044242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board44RoHS
621020242921621020242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board20RoHS
621014242921621014242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board14RoHS
621024242921621024242921WR-PHD 2.00 MM DUAL SMT SOCKET HReceptacle, Bottom or Top EntryFemale SocketBoard to Board24RoHS

View in Parametric Search