Print Print this page
 
Würth Elektronik
WR-PHD 2.00mm Surface Mount Dual Pin Header
Würth Elektronik
WR-PHD 2.00mm Surface Mount Dual Pin Header Low Profile
 
Würth Elektronik
WR-PHD 2.00mm Surface Mount Dual Socket Header

WR-PHD 2.00mm Surface Mount Dual Pin Header Low Profile

WR-PHD 2.00mm Surface Mount Dual Pin Header Low Profile

Würth Elektronik

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Length - Mating:0.079" (2.00mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.079" (2.00mm)
  • Insulation Material:Polyamide (PA9T), Nylon 9T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:4 ~ 24
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:200VAC
Parts

View in Parametric Search

621304245821621304245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)4RoHS
621314245821621314245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)14RoHS
621006245821621006245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)6RoHS
621024245821621024245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)24RoHS
621324245821621324245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)24RoHS
621306245821621306245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)6RoHS
621320245821621320245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)20RoHS
621316245821621316245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)16RoHS
621010245821621010245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)10RoHS
621020245821621020245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)20RoHS
621308245821621308245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)8RoHS
621008245821621008245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)8RoHS
621310245821621310245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)10RoHS
621004245821621004245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)4RoHS
621016245821621016245821WR-PHD 2.00 MM DUAL SMT PIN HEADHeaderMale Pin0.079" (2.00mm)16RoHS

View in Parametric Search