Print Print this page
 
Würth Elektronik
WR-PHD 1.27mm Though Hole Dual Pin Headers
Würth Elektronik
WR-PHD 1.27mm Though Hole Dual Socket Headers
 
Würth Elektronik
WR-WTB 0.049" (1.25mm) SMT Male Horizontal Shrouded Header

WR-PHD 1.27mm Though Hole Dual Socket Headers

WR-PHD 1.27mm Though Hole Dual Socket Headers

Würth Elektronik

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Length - Post:0.087" (2.20mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.177" (4.50mm)
  • Insulation Material:Polyamide (PA9T), Nylon 9T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:4 ~ 28
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:100VAC
Parts

View in Parametric Search

6220082182162200821821WR-PHD 1.27 MM DUAL SOCKET HEADEReceptacleFemale SocketBoard to Board8RoHS
6220162182162201621821WR-PHD 1.27 MM DUAL SOCKET HEADEReceptacleFemale SocketBoard to Board16RoHS
6220102182162201021821WR-PHD 1.27 MM DUAL SOCKET HEADEReceptacleFemale SocketBoard to Board10RoHS
6220202182162202021821WR-PHD 1.27 MM DUAL SOCKET HEADEReceptacleFemale SocketBoard to Board20RoHS
6220282182162202821821WR-PHD 1.27 MM DUAL SOCKET HEADEReceptacleFemale SocketBoard to Board28RoHS
6220142182162201421821WR-PHD 1.27 MM DUAL SOCKET HEADEReceptacleFemale SocketBoard to Board14RoHS
6220042182162200421821WR-PHD 1.27 MM DUAL SOCKET HEADEReceptacleFemale SocketBoard to Board4RoHS

View in Parametric Search