Print Print this page
 
Würth Elektronik
WR-PHD 1.27mm Surface Mount Dual Socket Header, H=4.50mm
Würth Elektronik
WR-PHD 1.27mm Though Hole Dual Pin Headers
 
Würth Elektronik
WR-PHD 1.27mm Though Hole Dual Socket Headers

WR-PHD 1.27mm Though Hole Dual Pin Headers

0.050" (1.27mm) Pitch Through Hole Connector Headers

Würth Elektronik

4 to 28 position headers, unshrouded.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Length - Mating:0.150" (3.81mm)
  • Contact Length - Post:0.091" (2.30mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.059" (1.50mm)
  • Insulation Material:Polyamide (PA6T), Nylon 6T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:4 ~ 28
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 125°C
  • Overall Contact Length:0.299" (7.60mm)
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

6220102112162201021121CONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
6220082112162200821121CONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
6220202112162202021121CONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
6220042112162200421121CONN HEADER VERT 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
6220142112162201421121CONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
6220162112162201621121CONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
6220282112162202821121CONN HEADER VERT 28POS 1.27MM HeaderMale Pin0.050" (1.27mm)28RoHS

View in Parametric Search

Associated Product
Würth Elektronik 612690
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Multi-Type