Print Print this page
 
Würth Elektronik
WR-PHD 1.27mm Surface Mount Dual Socket Header Bottom Entry, H=2.20mm
Würth Elektronik
WR-PHD 1.27mm Surface Mount Dual Socket Header, H=4.50mm
 
Würth Elektronik
WR-PHD 1.27mm Though Hole Dual Pin Headers

WR-PHD 1.27mm Surface Mount Dual Socket Header, H=4.50mm

WR-PHD 1.27mm Surface Mount Dual Socket Header, H=4.50mm

Würth Elektronik

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.181" (4.60mm)
  • Insulation Material:Polyamide (PA9T), Nylon 9T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:4 ~ 28
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:100VAC
Parts

View in Parametric Search

6233282102162332821021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board28RoHS
6233162102162331621021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board16RoHS
6233102102162331021021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board10RoHS
6230162102162301621021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board16RoHS
6230082102162300821021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board8RoHS
6233202102162332021021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board20RoHS
6230142102162301421021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board14RoHS
6230042102162300421021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board4RoHS
6233082102162330821021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board8RoHS
6230202102162302021021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board20RoHS
6233142102162331421021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board14RoHS
6233042102162330421021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board4RoHS
6230282102162302821021WR-PHD 1.27 MM DUAL SMT SOCKET HReceptacleFemale SocketBoard to Board28RoHS

View in Parametric Search