Print Print this page
 
TE Connectivity AMP Connectors
Nano Micro Quadlok Series
Würth Elektronik
WR-PHD 1.27mm Surface Mount Dual Pin Headers
 
Würth Elektronik
WR-PHD 1.27mm Surface Mount Dual Socket Header Bottom Entry, H=2.20mm

WR-PHD 1.27mm Surface Mount Dual Pin Headers

WR-PHD 1.27mm Surface Mount Dual Pin Headers

Würth Elektronik

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA9T), Nylon 9T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:4 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Unshrouded
  • Termination:Solder
  • Voltage Rating:100VAC
Parts

View in Parametric Search

6213062102162130621021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)6RoHS
6213502102162135021021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)50RoHS
623350235521623350235521WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)50RoHS
6210142102162101421021WR-PHD PIN HEADER 1.27 MM SMT HeaderMale Pin0.050" (1.27mm)14RoHS
6210102102162101021021WR-PHD PIN HEADER 1.27 MM SMT HeaderMale Pin0.050" (1.27mm)10RoHS
6213282102162132821021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)28RoHS
6210502102162105021021WR-PHD PIN HEADER 1.27 MM SMT HeaderMale Pin0.050" (1.27mm)50RoHS
623310235521623310235521WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)10RoHS
6213042102162130421021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)4RoHS
6213202102162132021021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)20RoHS
6213442102162134421021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)44RoHS
6210282102162102821021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)28RoHS
6213162102162131621021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)16RoHS
6213102102162131021021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)10RoHS
6210082102162100821021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)8RoHS
6213142102162131421021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)14RoHS
623326235521623326235521WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)26RoHS
6210042102162100421021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)4RoHS
6210442102162104421021WR-PHD PIN HEADER 1.27 MM SMT HeaderMale Pin0.050" (1.27mm)44RoHS
6213402102162134021021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)40RoHS
6213082102162130821021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)8RoHS
6210402102162104021021WR-PHD PIN HEADER 1.27 MM SMT HeaderMale Pin0.050" (1.27mm)40RoHS
6210202102162102021021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)20RoHS
6210162102162101621021WR-PHD 1.27 MM DUAL SMT PIN HEADHeaderMale Pin0.050" (1.27mm)16RoHS

View in Parametric Search