Print Print this page
 
Pepperl+Fuchs, Inc.
Flat Ribbon Cable
Würth Elektronik
WR-CAB Series
 
Alpha Wire
Coaxial Cable
Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Tinned
  • Current Rating (Amps):1A
  • First Conductor Mark:Red
  • Insulation Resistance:100MOhms
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Gray
  • Number of Conductors:4 ~ 64
  • Operating Temperature:-25°C ~ 105°C
  • Ribbon Thickness:0.035" (0.89mm)
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

63910815521CAB63910815521CABCBL RIBN 8COND 0.05 GRAY 3.28' Flat Cable80.050" (1.27mm)3.28' (1000.00mm)RoHS
63910615521CAB63910615521CABCBL RIBN 6COND 0.05 GRAY 3.28' Flat Cable60.050" (1.27mm)3.28' (1000.00mm)RoHS
63911015521CAB63911015521CABCBL RIBN 10COND 0.05 GRAY 3.28' Flat Cable100.050" (1.27mm)3.28' (1000.00mm)RoHS
63911215521CAB63911215521CABCBL RIBN 12COND 0.05 GRAY 3.28' Flat Cable120.050" (1.27mm)3.28' (1000.00mm)RoHS
63911615521CAB63911615521CABCBL RIBN 16COND 0.05 GRAY 3.28' Flat Cable160.050" (1.27mm)3.28' (1000.00mm)RoHS
63912615521CAB63912615521CABCBL RIBN 26COND 0.05 GRAY 3.28' Flat Cable260.050" (1.27mm)3.28' (1000.00mm)RoHS
63912015521CAB63912015521CABCBL RIBN 20COND 0.05 GRAY 3.28' Flat Cable200.050" (1.27mm)3.28' (1000.00mm)RoHS
6391101552163911015521CBL RIBN 10COND 0.05 GRAY 250' Flat Cable100.050" (1.27mm)250.0' (76.20m)RoHS
63911815521CAB63911815521CABCBL RIBN 18COND 0.05 GRAY 3.28' Flat Cable180.050" (1.27mm)3.28' (1000.00mm)RoHS
63912415521CAB63912415521CABCBL RIBN 24COND 0.05 GRAY 3.28' Flat Cable240.050" (1.27mm)3.28' (1000.00mm)RoHS
63904015621CAB63904015621CABCBL RIBN 40COND 0.039 GRAY 3.28'Flat Cable400.039" (1.00mm)3.28' (1000.00mm)RoHS
6391081552163910815521CBL RIBN 8COND 0.05 GRAY 250' Flat Cable80.050" (1.27mm)250.0' (76.20m)RoHS
6390261562163902615621CBL RIBN 26COND 0.039 GRAY 100' Flat Cable260.039" (1.00mm)100.0' (30.48m)RoHS
6391201552163912015521CBL RIBN 20COND 0.05 GRAY 250' Flat Cable200.050" (1.27mm)250.0' (76.20m)RoHS
6390341562163903415621CBL RIBN 34COND 0.039 GRAY 100' Flat Cable340.039" (1.00mm)100.0' (30.48m)RoHS
6391251552163912515521CBL RIBN 25COND 0.05 GRAY 250' Flat Cable250.050" (1.27mm)250.0' (76.20m)RoHS
6390401562163904015621CBL RIBN 40COND 0.039 GRAY 100' Flat Cable400.039" (1.00mm)100.0' (30.48m)RoHS
6391261552163912615521CBL RIBN 26COND 0.05 GRAY 250' Flat Cable260.050" (1.27mm)250.0' (76.20m)RoHS
6390501562163905015621CBL RIBN 50COND 0.039 GRAY 100' Flat Cable500.039" (1.00mm)100.0' (30.48m)RoHS
6391341552163913415521CBL RIBN 34COND 0.05 GRAY 250' Flat Cable340.050" (1.27mm)250.0' (76.20m)RoHS
6391501552163915015521CBL RIBN 50COND 0.05 GRAY 250' Flat Cable500.050" (1.27mm)250.0' (76.20m)RoHS
6391601552163916015521CBL RIBN 60COND 0.05 GRAY 250' Flat Cable600.050" (1.27mm)250.0' (76.20m)RoHS
6391641552163916415521CBL RIBN 64COND 0.05 GRAY 250' Flat Cable640.050" (1.27mm)250.0' (76.20m)RoHS
63910415521CAB63910415521CABCBL RIBN 4COND 0.05 GRAY 3.28' Flat Cable40.050" (1.27mm)3.28' (1000.00mm)RoHS
63911415521CAB63911415521CABCBL RIBN 14COND 0.05 GRAY 3.28' Flat Cable140.050" (1.27mm)3.28' (1000.00mm)RoHS
63913415521CAB63913415521CABCBL RIBN 34COND 0.05 GRAY 3.28' Flat Cable340.050" (1.27mm)3.28' (1000.00mm)RoHS
63914015521CAB63914015521CABCBL RIBN 40COND 0.05 GRAY 3.28' Flat Cable400.050" (1.27mm)3.28' (1000.00mm)RoHS
63901415621CAB63901415621CABCBL RIBN 14COND 0.039 GRAY 3.28'Flat Cable140.039" (1.00mm)3.28' (1000.00mm)RoHS
63902615621CAB63902615621CABCBL RIBN 26COND 0.039 GRAY 3.28'Flat Cable260.039" (1.00mm)3.28' (1000.00mm)RoHS
63903415621CAB63903415621CABCBL RIBN 34COND 0.039 GRAY 3.28'Flat Cable340.039" (1.00mm)3.28' (1000.00mm)RoHS
63910915521CAB63910915521CABCBL RIBN 9COND 0.05 GRAY 3.28' Flat Cable90.050" (1.27mm)3.28' (1000.00mm)RoHS
63916415521CAB63916415521CABCBL RIBN 64COND 0.05 GRAY 3.28' Flat Cable640.050" (1.27mm)3.28' (1000.00mm)RoHS
63915015521CAB63915015521CABCBL RIBN 50COND 0.05 GRAY 3.28' Flat Cable500.050" (1.27mm)3.28' (1000.00mm)RoHS
63916015521CAB63916015521CABCBL RIBN 60COND 0.05 GRAY 3.28' Flat Cable600.050" (1.27mm)3.28' (1000.00mm)RoHS
63901015621CAB63901015621CABCBL RIBN 10COND 0.039 GRAY 3.28'Flat Cable100.039" (1.00mm)3.28' (1000.00mm)RoHS
63901615621CAB63901615621CABCBL RIBN 16COND 0.039 GRAY 3.28'Flat Cable160.039" (1.00mm)3.28' (1000.00mm)RoHS
63902015621CAB63902015621CABCBL RIBN 20COND 0.039 GRAY 3.28'Flat Cable200.039" (1.00mm)3.28' (1000.00mm)RoHS
63902415621CAB63902415621CABCBL RIBN 24COND 0.039 GRAY 3.28'Flat Cable240.039" (1.00mm)3.28' (1000.00mm)RoHS
63905015621CAB63905015621CABCBL RIBN 50COND 0.039 GRAY 3.28'Flat Cable500.039" (1.00mm)3.28' (1000.00mm)RoHS
6390101562163901015621CBL RIBN 10COND 0.039 GRAY 100' Flat Cable100.039" (1.00mm)100.0' (30.48m)RoHS
6391041552163910415521CBL RIBN 4COND 0.05 GRAY 250' Flat Cable40.050" (1.27mm)250.0' (76.20m)RoHS
6391061552163910615521CBL RIBN 6COND 0.05 GRAY 250' Flat Cable60.050" (1.27mm)250.0' (76.20m)RoHS
6390141562163901415621CBL RIBN 14COND 0.039 GRAY 100' Flat Cable140.039" (1.00mm)100.0' (30.48m)RoHS
6391091552163910915521CBL RIBN 9COND 0.05 GRAY 250' Flat Cable90.050" (1.27mm)250.0' (76.20m)RoHS
6390161562163901615621CBL RIBN 16COND 0.039 GRAY 100' Flat Cable160.039" (1.00mm)100.0' (30.48m)RoHS
6391121552163911215521CBL RIBN 12COND 0.05 GRAY 250' Flat Cable120.050" (1.27mm)250.0' (76.20m)RoHS
6390201562163902015621CBL RIBN 20COND 0.039 GRAY 100' Flat Cable200.039" (1.00mm)100.0' (30.48m)RoHS
6391141552163911415521CBL RIBN 14COND 0.05 GRAY 250' Flat Cable140.050" (1.27mm)250.0' (76.20m)RoHS
6391151552163911515521CBL RIBN 15COND 0.05 GRAY 250' Flat Cable150.050" (1.27mm)250.0' (76.20m)RoHS
6391161552163911615521CBL RIBN 16COND 0.05 GRAY 250' Flat Cable160.050" (1.27mm)250.0' (76.20m)RoHS
6390241562163902415621CBL RIBN 24COND 0.039 GRAY 100' Flat Cable240.039" (1.00mm)100.0' (30.48m)RoHS
6391241552163912415521CBL RIBN 24COND 0.05 GRAY 250' Flat Cable240.050" (1.27mm)250.0' (76.20m)RoHS
6391401552163914015521CBL RIBN 40COND 0.05 GRAY 250' Flat Cable400.050" (1.27mm)250.0' (76.20m)RoHS

View in Parametric Search

Associated Product
Würth Elektronik 490107670412
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Board In, Direct Wire to Board