USD
Print Print this page
 
TE Connectivity AMP Connectors
MTA-100 Series
Würth Elektronik
WR-BHD Series
 
Würth Elektronik
WR-MM Series

WR-BHD Series

0.100" (2.54mm) Pitch Through Hole Connector Headers

Würth Elektronik

6 to 60 position headers, shrouded. Short or long latch with eject hooks.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:6 ~ 60
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250V
Parts

View in Parametric Search

6120102162161201021621CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
6120062162161200621621CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
6120102062161201020621CONN HEADER SMD 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
6120162162161201621621CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
6120102172161201021721CONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
6120202162161202021621CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
6120102202161201022021CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
6120242162161202421621CONN HEADER VERT 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
6120082162161200821621CONN HEADER VERT 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
6120142162161201421621CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
6120082062161200820621CONN HEADER SMD 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
6123202062161232020621CONN HEADER SMD 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
6120202062161202020621CONN HEADER SMD 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
6123102062161231020621CONN HEADER SMD 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
6123162062161231620621CONN HEADER SMD 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
6123142062161231420621CONN HEADER SMD 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
6123262062161232620621CONN HEADER SMD 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
6120102282161201022821CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
6120202172161202021721CONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
6120262162161202621621CONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
6120082172161200821721CONN HEADER R/A 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
6120062172161200621721CONN HEADER R/A 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
6120402162161204021621CONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
6120142172161201421721CONN HEADER R/A 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
6120502162161205021621CONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
6120342162161203421621CONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
6120162282161201622821CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
6120402282161204022821CONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
6120102292161201022921CONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
6120142282161201422821CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
6120242172161202421721CONN HEADER R/A 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
6120142212161201422121CONN HEADER R/A 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
6120402172161204021721CONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
6120202202161202022021CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
6120262212161202622121CONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
6120342202161203422021CONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
6120342282161203422821CONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
6120262202161202622021CONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
6120502202161205022021CONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
6120502212161205022121CONN HEADER R/A 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
6120142062161201420621CONN HEADER SMD 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
6120602202161206022021CONN HEADER VERT 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS
6120262062161202620621CONN HEADER SMD 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
6120392162161203921621CONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
6123402062161234020621CONN HEADER SMD 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
6120602162161206021621CONN HEADER VERT 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS
6120242282161202422821CONN HEADER VERT 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
6120162062161201620621CONN HEADER SMD 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
6120402062161204020621CONN HEADER SMD 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
6123342062161233420621CONN HEADER SMD 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
6120162172161201621721CONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
6120102212161201022121CONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
6120262172161202621721CONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
6120142202161201422021CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
6120162202161201622021CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
6120342172161203421721CONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
6120162212161201622121CONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
6120242202161202422021CONN HEADER VERT 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
6120202282161202022821CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
6120162292161201622921CONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
6120242212161202422121CONN HEADER R/A 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
6120202212161202022121CONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
6120502172161205021721CONN HEADER R/A 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
6120202292161202022921CONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
6120262282161202622821CONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
6120262292161202622921CONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
6120342212161203422121CONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
6120402202161204022021CONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
6120402212161204022121CONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
6120502282161205022821CONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
6120242062161202420621CONN HEADER SMD 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
6120342062161203420621CONN HEADER SMD 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS

View in Parametric Search

Associated Product
Würth Elektronik 612690
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Multi-Type
Würth Elektronik 61201023021
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount