USD
Print Print this page
 
Würth Elektronik
WL-SMCC Series 0402 Rectangle with Flat Top Chip LEDs
Würth Elektronik
WL-SMCW Series 0805 Rectangle with Flat Top Chip LEDs
 
Würth Elektronik
WL-SMCW Series 1206 Rectangle with Flat Top Chip LEDs
  • Images

WL-SMCW Series 0805 Rectangle with Flat Top Chip LEDs

WL-SMCW SMD Chip LED Top View Mono-Color Waterclear

Würth Elektronik

These 0805 LEDs are high reliability, low energy consumption with low current requirement.

Features
  • Fast switching
  • No UV/IR radiation
  • Smallest SMD package with exceptional brightness
  • Top view
  • Wide viewing angle
  • PBC high-usage
  • Better solderability
  • Heat dissipation
Applications:
  • Backlight for mobile and portable device keypads, and automobile DVD
  • Indoor and outdoor message boards and display
  • Flat backlight for LCDs, switches and symbols
  • Display for industrial control systems and traffic
  • Miniaturized color effects
  • Pedestrian mark
  • Optical indicators
  • General lighting
  • Toys
Specifications
  • Configuration:Standard
  • Current - Test:20mA
  • Height (Max):0.80mm
  • Lens Color:Colorless
  • Lens Size:1.40mm x 1.25mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:40mcd ~ 450mcd
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric)
  • Size / Dimension:2.00mm L x 1.25mm W
  • Supplier Device Package:0805
  • Viewing Angle:140°
  • Voltage - Forward (Vf) (Typ):1.9V ~ 3.2V
  • Wavelength - Dominant:470nm ~ 630nm
  • Wavelength - Peak:465nm ~ 645nm
Parts

View in Parametric Search

150080BS75000150080BS75000LED BLUE CLEAR 0805 SMD BlueStandardColorlessClear0805 (2012 Metric)RoHS
150080VS75000150080VS75000LED GREEN CLEAR 0805 SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
150080GS75000150080GS75000LED GREEN CLEAR 0805 SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
150080RS75000150080RS75000LED RED CLEAR 0805 SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
150080SS75000150080SS75000LED RED CLEAR 0805 SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
150080YS75000150080YS75000LED YELLOW CLEAR 0805 SMD YellowStandardColorlessClear0805 (2012 Metric)RoHS

View in Parametric Search

Associated Product
Würth Elektronik 9999003
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Lighting
Texas Instruments Controllers
Category: Semiconductors, Development Tools-Power Management-Motor Drivers, Controllers-Controllers
Linear Technology/Analog Devices Hot-Swap Controller
Category: Semiconductors, Development Tools-Power Management-Hot Swap-Hot Swap Controller
Texas Instruments Power Management - Specialized
Category: Semiconductors, Development Tools-Power Management-Power Management - Specialized
Würth Elektronik 150151
Category: Optoelectronics-LEDs-Accessories, Kits