USD
Print Print this page
 
Pulse Electronics Power
PH
Pulse Electronics Power
Wirewound Transformer
 
Sumida America Components Inc.
CEEH Series
  • Images

Wirewound Transformer

High Frequency Wirewound Transformers, EP13Plus Platforms - Surface Mount

Pulse Electronics Power

Features
  • Industry standard footprint, 30% more power handling
  • Up to 70W
  • Topology: forward and flyback
  • Surface mounting type
Specifications
  • Footprint:0.571" L x 0.695" W (14.50mm x 17.65mm)
  • Frequency:200kHz
  • Height - Seated (Max):0.551" (14.00mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 130°C
  • Type:For DC/DC Converters
  • Voltage - Auxiliary:10V @ 50mA
  • Voltage - Isolation:2250VDC
Parts

View in Parametric Search

PA3855.006NLTPA3855.006NLTTRANSFORMER FLYBACK 21UH SMD For DC/DC ConvertersFlyback Converters--RoHS
PA3855.005NLTPA3855.005NLTTRANSFORMER FLYBACK 21UH SMD For DC/DC ConvertersFlyback Converters--RoHS
PA3855.003NLTPA3855.003NLTTRANSFORMER FLYBACK 41UH SMD For DC/DC ConvertersFlyback Converters--RoHS
PA3856.005NLPA3856.005NLXFMR,FORWARD,EEP13,SMT NPB For DC/DC ConvertersForward, Push-Pull Converters--RoHS
PA3856.004NLPA3856.004NLXFMR,FORWARD,EEP13,SMT NPB For DC/DC ConvertersForward, Push-Pull Converters--RoHS
PA3856.001NLPA3856.001NLXFMR,FORWARD,EEP13,SMT NPB For DC/DC ConvertersForward, Push-Pull Converters--RoHS
PA3856.004NLTPA3856.004NLTTRANSFORMER FORWARD 128UH SMD For DC/DC ConvertersForward, Push-Pull Converters--RoHS
PA3856.002NLPA3856.002NLXFMR,FORWARD,EEP13,SMT NPB For DC/DC ConvertersForward, Push-Pull Converters--RoHS
PA3856.003NLPA3856.003NLXFMR,FORWARD,EEP13,SMT NPB For DC/DC ConvertersForward, Push-Pull Converters--RoHS
PA3856.006NLPA3856.006NLXFMR,FORWARD,EEP13,SMT NPB For DC/DC ConvertersForward, Push-Pull Converters--RoHS

View in Parametric Search

Associated Product
Pulse Electronics Power EP13 Series
Category: Power, Circuit Protection-Transformers-Pulse