USD
Print Print this page
 
TE Connectivity AMP Connectors
Termi-Blok, Buchanan Series
TE Connectivity AMP Connectors
WireMate, Buchanan Series
 
TE Connectivity AMP Connectors
WireMate, TB, Buchanan Series

WireMate, Buchanan Series

Terminal Blocks

TE Connectivity AMP Connectors

WireMate, Buchanan connectors two-piece poke-in series provides a three-directional solution for wall mounting a device and improve the overall installation experience.

Features
Applications:
  • Thermostats
  • Smoke detectors
  • Control panels
  • Environmental monitors
Specifications
  • Color:Natural
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Material Flammability Rating:UL94 V-0
  • Number of Levels:1
  • Number of Positions:2 ~ 8
  • Operating Temperature:-40°C ~ 85°C
  • Positions Per Level:2 ~ 8
  • Voltage - UL:250V
Parts

View in Parametric Search

2318770-22318770-2WIREMATE 2-PIECE 5MM HDR ASSY, 2Tape & Reel (TR)Header, Blade Pins22RoHS
2318136-22318136-2WIREMATE 2-PIECE 8MM HDR ASSY, 2Tape & Reel (TR)Header, Blade Pins22RoHS
2318770-32318770-3WIREMATE 2-PIECE 5MM HDR ASSY, 3Tape & Reel (TR)Header, Blade Pins33RoHS
2318136-32318136-3WIREMATE 2-PIECE 8MM HDR ASSY, 3Tape & Reel (TR)Header, Blade Pins33RoHS
2318770-42318770-4WIREMATE 2-PIECE 5MM HDR ASSY, 4Tape & Reel (TR)Header, Blade Pins44RoHS
2318136-42318136-4WIREMATE 2-PIECE 8MM HDR ASSY, 4Tape & Reel (TR)Header, Blade Pins44RoHS
2318770-52318770-5WIREMATE 2-PIECE 5MM HDR ASSY, 5Tape & Reel (TR)Header, Blade Pins55RoHS
2318136-52318136-5WIREMATE 2-PIECE 8MM HDR ASSY, 5Tape & Reel (TR)Header, Blade Pins55RoHS
2318770-62318770-6WIREMATE 2-PIECE 5MM HDR ASSY, 6Tape & Reel (TR)Header, Blade Pins66RoHS
2318770-72318770-7WIREMATE 2-PIECE 5MM HDR ASSY, 7Tape & Reel (TR)Header, Blade Pins77RoHS
2318136-62318136-6WIREMATE 2-PIECE 8MM HDR ASSY, 6Tape & Reel (TR)Header, Blade Pins66RoHS
2318136-72318136-7WIREMATE 2-PIECE 8MM HDR ASSY, 7Tape & Reel (TR)Header, Blade Pins77RoHS
2318770-82318770-8WIREMATE 2-PIECE 5MM HDR ASSY, 8Tape & Reel (TR)Header, Blade Pins88RoHS
2318136-82318136-8WIREMATE 2-PIECE 8MM HDR ASSY, 8Tape & Reel (TR)Header, Blade Pins88RoHS
2319461-22319461-2WIREMATE 2-PIECE 5MM CONN ASSY, TrayPlug, Blade Sockets22RoHS
2318582-22318582-2WIREMATE 2-PIECE 8MM CONN ASSY, TrayPlug, Blade Sockets22RoHS
2319461-32319461-3WIREMATE 2-PIECE 5MM CONN ASSY, TrayPlug, Blade Sockets33RoHS
2318582-32318582-3WIREMATE 2-PIECE 8MM CONN ASSY, TrayPlug, Blade Sockets33RoHS
2319461-42319461-4WIREMATE 2-PIECE 5MM CONN ASSY, TrayPlug, Blade Sockets44RoHS
2318582-42318582-4WIREMATE 2-PIECE 8MM CONN ASSY, TrayPlug, Blade Sockets44RoHS
2319461-52319461-5WIREMATE 2-PIECE 5MM CONN ASSY, TrayPlug, Blade Sockets55RoHS
2318582-52318582-5WIREMATE 2-PIECE 8MM CONN ASSY, TrayPlug, Blade Sockets55RoHS
2319461-62319461-6WIREMATE 2-PIECE 5MM CONN ASSY, TrayPlug, Blade Sockets66RoHS
2319461-72319461-7WIREMATE 2-PIECE 5MM CONN ASSY, TrayPlug, Blade Sockets77RoHS
2319461-82319461-8WIREMATE 2-PIECE 5MM CONN ASSY, TrayPlug, Blade Sockets88RoHS
2318582-62318582-6WIREMATE 2-PIECE 8MM CONN ASSY, TrayPlug, Blade Sockets66RoHS
2318582-72318582-7WIREMATE 2-PIECE 8MM CONN ASSY, TrayPlug, Blade Sockets77RoHS
2318582-82318582-8WIREMATE 2-PIECE 8MM CONN ASSY, TrayPlug, Blade Sockets88RoHS

View in Parametric Search