Print Print this page
 
TE Energy & Utilities
GILS Series
Altech Corporation
Wire Duct Raceways
 
Essentra Components
Richflex
Altech Corporation

Wire Duct Raceways

Poly-Vinyl Chloride (PVC), Wire Ducts, Raceways

Altech Corporation

PVC provides a lightweight self extinguishing wiring duct with excellent rigidity and performance characteristics.

Features
  • Wide fingers giving additional cable support
  • Terminated wires can be re-routed easily
  • 0.79" slot pitch
  • 0.31" slot width
Specifications
  • Color:Gray
  • Length:6.56' (2.00m)
  • Material:Poly-Vinyl Chloride (PVC)
  • Mounting Type:Screw
  • Wire Duct Type:Slotted (Raceway), Base
Parts

View in Parametric Search

B25X60S-RB25X60S-RWIRE DUCT SLOTTED SCREW GRAY 78'Slotted (Raceway), Base2.130" (54.10mm)6.56' (2.00m)1.140" (28.96mm)RoHS
B40X80S-RB40X80S-RWIRE DUCT SLOTTED SCREW GRAY 52'Slotted (Raceway), Base3.110" (79.00mm)6.56' (2.00m)1.540" (39.12mm)RoHS

View in Parametric Search