USD
Print Print this page
 
Essentra Components
WCK Series
Essentra Components
WHC Series
 
Essentra Components
WM Series

WHC Series

Polyamide (PA66), Nylon 6/6, Fastener, Cable Clips

Essentra Components

Cables can be removed for wiring changes or replacements. Mounts with screws, mounting buttons or rivets.

Specifications
  • Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-2
  • Mounting Type:Fastener
  • Type:Clip, P-Type
  • Type Attributes:Open
Parts

View in Parametric Search

WHC-125-01WHC-125-01CBL CLIP P-TYPE NATURAL FASTENERClip, P-TypeOpen0.125" (3.18mm)FastenerRoHS
WHC-250-01WHC-250-01CBL CLIP P-TYPE NATURAL FASTENERClip, P-TypeOpen0.250" (6.35mm)FastenerRoHS
WHC-375-01WHC-375-01CBL CLIP P-TYPE NATURAL FASTENERClip, P-TypeOpen0.375" (9.53mm)FastenerRoHS
WHC-500-01WHC-500-01CBL CLIP P-TYPE NATURAL FASTENERClip, P-TypeOpen0.500" (12.70mm)FastenerRoHS
WHC-625-01WHC-625-01CBL CLIP P-TYPE NATURAL FASTENERClip, P-TypeOpen0.625" (15.88mm)FastenerRoHS
WHC-750-01WHC-750-01CBL CLIP P-TYPE NATURAL FASTENERClip, P-TypeOpen0.750" (19.05mm)FastenerRoHS
WHC-500-01BKWHC-500-01BKCABLE CLAMP - SCREW MOUNT, WIRE Clip, P-TypeOpen0.500" (12.70mm)FastenerRoHS
WHC-1000-01WHC-1000-01CBL CLIP P-TYPE NATURAL FASTENERClip, P-TypeOpen1.000" (25.40mm)FastenerRoHS
WHC-1500-01WHC-1500-01CBL CLIP P-TYPE NATURAL FASTENERClip, P-TypeOpen1.500" (38.10mm)FastenerRoHS
WHC-750-01BKWHC-750-01BKCABLE CLAMP - SCREW MOUNT, WIRE Clip, P-TypeOpen0.750" (19.05mm)FastenerRoHS
WHC-625-01BKWHC-625-01BKCABLE CLAMP - SCREW MOUNT, WIRE Clip, P-TypeOpen0.625" (15.88mm)FastenerRoHS
WHC-250-01BKWHC-250-01BKCABLE CLAMP - SCREW MOUNT, WIRE Clip, P-TypeOpen0.250" (6.35mm)FastenerRoHS
WHC-1000-01BKWHC-1000-01BKCABLE CLAMP - SCREW MOUNT, WIRE Clip, P-TypeOpen1.000" (25.40mm)FastenerRoHS
WHC-125-01BKWHC-125-01BKCABLE CLAMP - SCREW MOUNT, WIRE Clip, P-TypeOpen0.125" (3.18mm)FastenerRoHS
WHC-375-01BKWHC-375-01BKCABLE CLAMP - SCREW MOUNT, WIRE Clip, P-TypeOpen0.375" (9.53mm)FastenerRoHS
WHC-1500-01BKWHC-1500-01BKCABLE CLAMP - SCREW MOUNT, WIRE Clip, P-TypeOpen1.500" (38.10mm)FastenerRoHS

View in Parametric Search