USD
Print Print this page
 
Würth Elektronik
WE-HCI Series
Würth Elektronik
WE-XHMI Series
 
Murata Electronics
LQW Series
Features
  • Magnetically shielded
  • Compact
  • Flat wire coil for low copper losses
  • Low leakage flux noise
  • Composite core material allows high saturation currents
Applications :
  • DC to DC Converters for high current power supplies
  • DC to DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Wireless communication devices
  • Mainboards/ graphic cards
  • Battery powered devices
Specifications
  • Current - Saturation:7.6A ~ 58A
  • Current Rating (Amps):5A ~ 17A
  • DC Resistance (DCR):2.1mOhm ~ 26.5mOhm
  • Frequency - Self Resonant:4.5MHz ~ 59MHz
  • Inductance:1µH ~ 22µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Metal Composite
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Supplier Device Package:8080
  • Tolerance:±20%
  • Type:Wirewound
Parts

View in Parametric Search

7443934610074439346100FIXED IND 10UH 5A 26.5 MOHM SMD WirewoundMetal Composite10µH±20%NonstandardRoHS
7443935801074439358010FIXED IND 1UH 17A 2.1 MOHM SMD WirewoundMetal Composite1µH±20%NonstandardRoHS
7443936904774439369047FIXED IND 4.7UH 13.5A 5.4 MOHM WirewoundMetal Composite4.7µH±20%NonstandardRoHS
7443934401074439344010FIXED IND 1UH 12A 5.5 MOHM SMD WirewoundMetal Composite1µH±20%NonstandardRoHS
7443934402274439344022FIXED IND 2.2UH 8A 10.5 MOHM WirewoundMetal Composite2.2µH±20%NonstandardRoHS
7443937010074439370100FIXED IND 10UH 11.5A 6.5 MOHM WirewoundMetal Composite10µH±20%NonstandardRoHS
7443937004774439370047FIXED IND 4.7UH 17A 3.5 MOHM WirewoundMetal Composite4.7µH±20%NonstandardRoHS
7443937015074439370150FIXED IND 15UH 10A 11.3 MOHM WirewoundMetal Composite15µH±20%NonstandardRoHS
7443936905674439369056FIXED IND 5.6UH 11.5A 6.4 MOHM WirewoundMetal Composite5.6µH±20%NonstandardRoHS
7443934604774439346047FIXED IND 4.7UH 7.4A 13 MOHM WirewoundMetal Composite4.7µH±20%NonstandardRoHS
7443934606874439346068FIXED IND 6.8UH 6.5A 17.6 MOHM WirewoundMetal Composite6.8µH±20%NonstandardRoHS
7443934608274439346082FIXED IND 8.2UH 5.3A 23 MOHM WirewoundMetal Composite8.2µH±20%NonstandardRoHS
7443934605674439346056FIXED IND 5.6UH 6.9A 15 MOHM WirewoundMetal Composite5.6µH±20%NonstandardRoHS
7443935802274439358022FIXED IND 2.2UH 13A 3.7 MOHM SMDWirewoundMetal Composite2.2µH±20%NonstandardRoHS
7443935810074439358100FIXED IND 10UH 5.8A 20 MOHM SMD WirewoundMetal Composite10µH±20%NonstandardRoHS
7443935804774439358047FIXED IND 4.7UH 9.5A 8.65 MOHM WirewoundMetal Composite4.7µH±20%NonstandardRoHS
7443935806874439358068FIXED IND 6.8UH 7.2A 13.5 MOHM WirewoundMetal Composite6.8µH±20%NonstandardRoHS
7443936903374439369033FIXED IND 3.3UH 15A 3.4 MOHM WirewoundMetal Composite3.3µH±20%NonstandardRoHS
7443936906874439369068FIXED IND 6.8UH 10.5A 7.6 MOHM WirewoundMetal Composite6.8µH±20%NonstandardRoHS
7443936902274439369022FIXED IND 2.2UH 16A 2.2 MOHM WirewoundMetal Composite2.2µH±20%NonstandardRoHS
7443937022074439370220FIXED IND 22UH 8A 13.3 MOHM SMD WirewoundMetal Composite22µH±20%NonstandardRoHS
7443937006874439370068FIXED IND 6.8UH 15A 4.1 MOHM WirewoundMetal Composite6.8µH±20%NonstandardRoHS
7443934403374439344033FIXED IND 3.3UH 6A 19.2 MOHM WirewoundMetal Composite3.3µH±20%NonstandardRoHS

View in Parametric Search