USD
Print Print this page
 
Würth Elektronik
WE-TI HV Series
Würth Elektronik
WE-TIS Series
 
Bourns Inc.
Automotive, AEC-Q200, SRF0703A Series
Features
  • Radial through hole inductor
  • High saturation core material
Applications:
  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Specifications
  • Current - Saturation (Isat):50mA ~ 14A
  • Current Rating (Amps):100mA ~ 8.5A
  • DC Resistance (DCR):7mOhm Max ~ 16Ohm Max
  • Frequency - Self Resonant:540kHz ~ 100MHz
  • Inductance:1mH ~ 470µH
  • Inductance Frequency - Test:1kHz
  • Material - Core:Ferrite
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Vertical Cylinder
  • Shielding:Shielded
  • Type:Wirewound
Parts

View in Parametric Search

74474713307447471330FIXED IND 33UH 3.6A 61 MOHM TH WirewoundFerrite33µH±20%Radial, Vertical CylinderRoHS
74474714707447471470FIXED IND 47UH 3A 88 MOHM TH WirewoundFerrite47µH±20%Radial, Vertical CylinderRoHS
74474711027447471102FIXED IND 1MH 600MA 1.5 OHM TH WirewoundFerrite1mH±20%Radial, Vertical CylinderRoHS
744731222744731222FIXED IND 2.2MH 200MA 4.6 OHM THWirewoundFerrite2.2mH±10%Radial, Vertical CylinderRoHS
744731822744731822FIXED IND 8.2MH 100MA 16 OHM TH WirewoundFerrite8.2mH±10%Radial, Vertical CylinderRoHS
744731102744731102FIXED IND 1MH 350MA 2.3 OHM TH WirewoundFerrite1mH±10%Radial, Vertical CylinderRoHS
74474711017447471101FIXED IND 100UH 1.6A 190 MOHM THWirewoundFerrite100µH±20%Radial, Vertical CylinderRoHS
74474711007447471100FIXED IND 10UH 5.1A 22 MOHM TH WirewoundFerrite10µH±20%Radial, Vertical CylinderRoHS
74474712207447471220FIXED IND 22UH 3.7A 48 MOHM TH WirewoundFerrite22µH±20%Radial, Vertical CylinderRoHS
74474710227447471022FIXED IND 2.2UH 8.2A 8.8 MOHM THWirewoundFerrite2.2µH±20%Radial, Vertical CylinderRoHS
74474714727447471472FIXED IND 4.7MH 250MA 7.7 OHM THWirewoundFerrite4.7mH±20%Radial, Vertical CylinderRoHS
74474712227447471222FIXED IND 2.2MH 400MA 2.7 OHM THWirewoundFerrite2.2mH±20%Radial, Vertical CylinderRoHS
74474713317447471331FIXED IND 330UH 1A 480 MOHM TH WirewoundFerrite330µH±20%Radial, Vertical CylinderRoHS
74474710337447471033FIXED IND 3.3UH 7.5A 10.6 MOHM WirewoundFerrite3.3µH±20%Radial, Vertical CylinderRoHS
74474710687447471068FIXED IND 6.8UH 6.4A 13.9 MOHM WirewoundFerrite6.8µH±20%Radial, Vertical CylinderRoHS
744731471744731471FIXED IND 470UH 600MA 1.3 OHM THWirewoundFerrite470µH±10%Radial, Vertical CylinderRoHS
74474716827447471682FIXED IND 6.8MH 240MA 10 OHM TH WirewoundFerrite6.8mH±10%Radial, Vertical CylinderRoHS
74474713327447471332FIXED IND 3.3MH 300MA 4.8 OHM THWirewoundFerrite3.3mH±20%Radial, Vertical CylinderRoHS
74474710137447471013FIXED IND 1.3UH 8.5A 7 MOHM TH WirewoundFerrite1.3µH±20%Radial, Vertical CylinderRoHS
74474714717447471471FIXED IND 470UH 850MA 700 MOHM WirewoundFerrite470µH±20%Radial, Vertical CylinderRoHS
744731680744731680FIXED IND 68UH 1.5A 200 MOHM TH WirewoundFerrite68µH±10%Radial, Vertical CylinderRoHS
744731472744731472FIXED IND 4.7MH 160MA 11.4 OHM WirewoundFerrite4.7mH±10%Radial, Vertical CylinderRoHS
74474712217447471221FIXED IND 220UH 1.3A 320 MOHM THWirewoundFerrite220µH±20%Radial, Vertical CylinderRoHS
744731332744731332FIXED IND 3.3MH 180MA 8 OHM TH WirewoundFerrite3.3mH±10%Radial, Vertical CylinderRoHS
74474710477447471047FIXED IND 4.7UH 6.9A 12.2 MOHM WirewoundFerrite4.7µH±20%Radial, Vertical CylinderRoHS
744731331744731331FIXED IND 330UH 650MA 830 MOHM WirewoundFerrite330µH±10%Radial, Vertical CylinderRoHS

View in Parametric Search

Associated Product
Monolithic Power Systems Inc. Class D Amplifier
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Audio Amplifiers-Class D-1 Channel (Mono)
Monolithic Power Systems Inc. Class D Amplifier
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Audio Amplifiers-Class D-2 Channel (Stereo)
ON Semiconductor AC DC Switcher
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-LED Drivers-AC DC Switcher
ON Semiconductor AC DC Converters, Offline Switchers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-AC DC Converters, Offline Switchers
NXP USA Inc. AC DC Converters, Offline Switchers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-AC DC Converters, Offline Switchers
Texas Instruments Multi-Topology
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-DC DC Switching Controllers-Transistor Driver-Multi-Topology
Würth Elektronik 744784A
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed