USD
Print Print this page
 
Würth Elektronik
WE-HIDA Series
Würth Elektronik
WE-SD Series
 
Würth Elektronik
WE-SDP Series
Features
  • Inductance is independent from rated DC current
  • High mechanical stability
  • High saturation currents
Applications:
  • Switching regulators
  • Motors
  • Power amplifiers
  • Power supplies
  • Broadband filtering
  • Typical in VHF
Specifications
  • Current Rating (Amps):2.5A ~ 15A
  • DC Resistance (DCR):1.7mOhm ~ 33mOhm
  • Frequency - Self Resonant:37MHz ~ 110MHz
  • Inductance:2µH ~ 10µH
  • Inductance Frequency - Test:10kHz
  • Material - Core:Ferrite
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 150°C
  • Package / Case:Radial, Horizontal Cylinder (Open)
  • Shielding:Unshielded
  • Tolerance:±25%
  • Type:Wirewound
Parts

View in Parametric Search

744710215744710215FIXED IND 2UH 15A 1.7 MOHM TH WirewoundFerrite2µH±25%Radial, Horizontal Cylinder (Open)RoHS
744711010744711010FIXED IND 10UH 10A 8.8 MOHM TH WirewoundFerrite10µH±25%Radial, Horizontal Cylinder (Open)RoHS
744711015744711015FIXED IND 10UH 15A 5.7 MOHM TH WirewoundFerrite10µH±25%Radial, Horizontal Cylinder (Open)RoHS
744711005744711005FIXED IND 10UH 5A 15.1 MOHM TH WirewoundFerrite10µH±25%Radial, Horizontal Cylinder (Open)RoHS
744710203744710203FIXED IND 2UH 2.5A 11 MOHM TH WirewoundFerrite2µH±25%Radial, Horizontal Cylinder (Open)RoHS
744711003744711003FIXED IND 10UH 2.5A 33 MOHM TH WirewoundFerrite10µH±25%Radial, Horizontal Cylinder (Open)RoHS
744710210744710210FIXED IND 2UH 10A 3.8 MOHM TH WirewoundFerrite2µH±25%Radial, Horizontal Cylinder (Open)RoHS
744710610744710610FIXED IND 6UH 10A 6.5 MOHM TH WirewoundFerrite6µH±25%Radial, Horizontal Cylinder (Open)RoHS
744710205744710205FIXED IND 2UH 5A 6.5 MOHM TH WirewoundFerrite2µH±25%Radial, Horizontal Cylinder (Open)RoHS
744710605744710605FIXED IND 6UH 5A 11.7 MOHM TH WirewoundFerrite6µH±25%Radial, Horizontal Cylinder (Open)RoHS
744710615744710615FIXED IND 6UH 15A 3.5 MOHM TH WirewoundFerrite6µH±25%Radial, Horizontal Cylinder (Open)RoHS

View in Parametric Search

Associated Product
Würth Elektronik 744784A
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed