USD
Print Print this page
 
Würth Elektronik
WE-RFH Series
Würth Elektronik
WE-RFI Series
 
Würth Elektronik
WE-SPC Series
Features
  • Recommended soldering: Reflow
Applications:
  • RFID
  • Low frequency radio applications (keyless)
Specifications
  • Current Rating (Amps):45mA ~ 500mA
  • DC Resistance (DCR):950mOhm Max ~ 14Ohm Max
  • Frequency - Self Resonant:17MHz ~ 375MHz
  • Inductance:470nH ~ 47µH
  • Inductance Frequency - Test:2.52MHz ~ 25.2MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Shielding:Unshielded
  • Tolerance:±5%
  • Type:Wirewound
Parts

View in Parametric Search

744760247A744760247AFIXED IND 470NH 500MA 950 MOHM WirewoundFerrite470nH±5%NonstandardRoHS
744762410A744762410AFIXED IND 10UH 150MA 3.5 OHM SMDWirewoundFerrite10µH±5%1008 (2520 Metric)RoHS
744760282A744760282AFIXED IND 820NH 300MA 1.5 OHM WirewoundFerrite820nH±5%NonstandardRoHS
744760256A744760256AFIXED IND 560NH 450MA 1.1 OHM WirewoundFerrite560nH±5%NonstandardRoHS
744760410A744760410AFIXED IND 10UH 80MA 5 OHM SMD WirewoundFerrite10µH±5%NonstandardRoHS
744762368A744762368AFIXED IND 6.8UH 165MA 2.8 OHM WirewoundFerrite6.8µH±5%1008 (2520 Metric)RoHS
744760382A744760382AFIXED IND 8.2UH 120MA 3.5 OHM WirewoundFerrite8.2µH±5%NonstandardRoHS
744762415A744762415AFIXED IND 15UH 130MA 4 OHM SMD WirewoundFerrite15µH±5%1008 (2520 Metric)RoHS
744760322A744760322AFIXED IND 2.2UH 110MA 3.1 OHM WirewoundFerrite2.2µH±5%NonstandardRoHS
744760347A744760347AFIXED IND 4.7UH 180MA 2.8 OHM WirewoundFerrite4.7µH±5%NonstandardRoHS
744760315A744760315AFIXED IND 1.5UH 130MA 2.9 OHM WirewoundFerrite1.5µH±5%NonstandardRoHS
744760356A744760356AFIXED IND 5.6UH 160MA 3 OHM SMD WirewoundFerrite5.6µH±5%NonstandardRoHS
744760327A744760327AFIXED IND 2.7UH 100MA 3.5 OHM WirewoundFerrite2.7µH±5%NonstandardRoHS
744762447A744762447AFIXED IND 47UH 45MA 14 OHM SMD WirewoundFerrite47µH±5%1008 (2520 Metric)RoHS
744760312A744760312AFIXED IND 1.2UH 150MA 2.38 OHM WirewoundFerrite1.2µH±5%NonstandardRoHS
744760318A744760318AFIXED IND 1.8UH 120MA 3 OHM SMD WirewoundFerrite1.8µH±5%NonstandardRoHS
744760339A744760339AFIXED IND 3.9UH 200MA 2.5 OHM WirewoundFerrite3.9µH±5%NonstandardRoHS
744760333A744760333AFIXED IND 3.3UH 210MA 2.3 OHM WirewoundFerrite3.3µH±5%NonstandardRoHS
744760310A744760310AFIXED IND 1UH 180MA 2.13 OHM SMDWirewoundFerrite1µH±5%NonstandardRoHS
744760268A744760268AFIXED IND 680NH 400MA 1.2 OHM WirewoundFerrite680nH±5%NonstandardRoHS

View in Parametric Search

Associated Product
Würth Elektronik 744784A
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed