USD
Print Print this page
 
Würth Elektronik
WE-MLS Series
Würth Elektronik
WE-MPSB Series
 
Würth Elektronik
WE-PBF Series
Features
  • Optimized layer design to achieve ultra-low RDC and muscular rated current
  • High impedance over a wide frequency range at rated current
  • Peak current is up to 20 times higher than rated current
  • Minimized DC bias influence to impedance
Applications:
  • Power supply
  • DC/ DC converter
Specifications
  • Current Rating (Max):2.1A ~ 10.5A
  • DC Resistance (DCR) (Max):3mOhm ~ 80mOhm
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Impedance @ Frequency:8 Ohms ~ 600 Ohms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
Parts

View in Parametric Search

7427922356074279223560FERRITE BEAD 56 OHM 1612 1LN -156 Ohms100MHz1612 (4030 Metric)RoHS
7427922610174279226101FERRITE BEAD 100 OHM 1812 1LN -1100 Ohms100MHz1812 (4532 Metric)RoHS
7427922510174279225101FERRITE BEAD 100 OHM 3412 1LN -1100 Ohms100MHz3412 (8531 Metric)RoHS
7427922860074279228600FERRITE BEAD 60 OHM 0603 1LN -160 Ohms100MHz0603 (1608 Metric)RoHS
7427922811174279228111FERRITE BEAD 110 OHM 0603 1LN -1110 Ohms100MHz0603 (1608 Metric)RoHS
7427922826074279228260FERRITE BEAD 26 OHM 0603 1LN -126 Ohms100MHz0603 (1608 Metric)RoHS
74279228087427922808FERRITE BEAD 8 OHM 0603 1LN -18 Ohms100MHz0603 (1608 Metric)RoHS
7427922060174279220601FERRITE BEAD 600 OHM 0805 1LN -1600 Ohms100MHz0805 (2012 Metric)RoHS
7427922018174279220181FERRITE BEAD 180 OHM 0805 1LN -1180 Ohms100MHz0805 (2012 Metric)RoHS
7427922110074279221100FERRITE BEAD 10 OHM 1206 1LN -110 Ohms100MHz1206 (3216 Metric)RoHS
7427922111174279221111FERRITE BEAD 110 OHM 1206 1LN -1110 Ohms100MHz1206 (3216 Metric)RoHS
7427922160174279221601FERRITE BEAD 600 OHM 1206 1LN -1600 Ohms100MHz1206 (3216 Metric)RoHS
7427922455174279224551FERRITE BEAD 550 OHM 2220 1LN -1550 Ohms100MHz2220 (5650 Metric)RoHS
7427922415174279224151FERRITE BEAD 150 OHM 2220 1LN -1150 Ohms100MHz2220 (5650 Metric)RoHS
7427922032174279220321FERRITE BEAD 320 OHM 0805 1LN -1320 Ohms100MHz0805 (2012 Metric)RoHS
7427922080074279220800FERRITE BEAD 80 OHM 0805 1LN -180 Ohms100MHz0805 (2012 Metric)RoHS
7427922128174279221281FERRITE BEAD 280 OHM 1206 1LN -1280 Ohms100MHz1206 (3216 Metric)RoHS
7427922427174279224271FERRITE BEAD 270 OHM 2220 1LN -1270 Ohms100MHz2220 (5650 Metric)RoHS
7427922440174279224401FERRITE BEAD 400 OHM 2220 1LN -1400 Ohms100MHz2220 (5650 Metric)RoHS
7427922417174279224171FERRITE BEAD 170 OHM 2220 1LN -1170 Ohms100MHz2220 (5650 Metric)RoHS
7427922425174279224251FERRITE BEAD 250 OHM 2220 1LN -1250 Ohms100MHz2220 (5650 Metric)RoHS
7427922418174279224181FERRITE BEAD 180 OHM 2220 1LN -1180 Ohms100MHz2220 (5650 Metric)RoHS
7427922410174279224101FERRITE BEAD 100 OHM 2220 1LN -1100 Ohms100MHz2220 (5650 Metric)RoHS

View in Parametric Search

Associated Product
Texas Instruments Buck (Step-Down) IC
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-DC DC Switching Controllers-Transistor Driver-Buck
Analog Devices Inc. Buck (Step-Down) IC
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-DC DC Switching Regulators-Buck