Print Print this page
 
Würth Elektronik
MID-FLT
Würth Elektronik
WE-FI Series
 
Würth Elektronik
WE-LCB Series
Features
  • Iron powder cores with low losses
  • Low magnetically leakage field
Applications:
  • Voltage transformers and power supplies
  • Interference frequencies up to 10MHz; for switching frequencies up to 100kHz
  • Filtering of symmetric interferences
Specifications
  • Current Rating (Amps):400mA ~ 18A
  • DC Resistance (DCR):4.5mOhm Max ~ 450mOhm Max
  • Inductance:10µH ~ 860µH
  • Inductance Frequency - Test:10kHz ~ 100kHz
  • Mounting Type:Through Hole
  • Shielding:Unshielded
  • Tolerance:±20%
  • Type:Toroidal
Parts
74470207447020FIXED IND 220UH 1A 160 MOHM TH ToroidalFerrite220µH±20%Radial, Vertical (Open)RoHS
74470707447070FIXED IND 100UH 5A 35 MOHM TH ToroidalFerrite100µH±20%Radial, Vertical (Open)RoHS
74470337447033FIXED IND 68UH 2A 55 MOHM TH ToroidalFerrite68µH±20%Radial, Vertical (Open)RoHS
74470547447054FIXED IND 10UH 2A 20 MOHM TH ToroidalFerrite10µH±20%Radial, Vertical (Open)RoHS
74470607447060FIXED IND 300UH 2A 150 MOHM TH ToroidalFerrite300µH±20%Radial, Vertical (Open)RoHS
74470107447010FIXED IND 470UH 1A 225 MOHM TH ToroidalFerrite470µH±20%Radial, Vertical (Open)RoHS
74470177447017FIXED IND 22UH 5A 15 MOHM TH ToroidalFerrite22µH±20%Radial, Vertical (Open)RoHS
74470717447071FIXED IND 470UH 3A 110 MOHM TH ToroidalFerrite470µH±20%Radial, Vertical (Open)RoHS
74470767447076FIXED IND 150UH 5A 45 MOHM TH ToroidalFerrite150µH±20%Radial, Vertical (Open)RoHS
74470167447016FIXED IND 29UH 5A 15 MOHM TH ToroidalFerrite29µH±20%Radial, Vertical (Open)RoHS
74470757447075FIXED IND 860UH 3A 150 MOHM TH ToroidalFerrite860µH±20%Radial, Vertical (Open)RoHS
74470287447028FIXED IND 150UH 1A 130 MOHM TH ToroidalFerrite150µH±20%Radial, Vertical (Open)RoHS
74470367447036FIXED IND 220UH 800MA 220MOHM THToroidalFerrite220µH±20%Radial, Vertical (Open)RoHS
74470347447034FIXED IND 43UH 1A 60 MOHM TH ToroidalFerrite43µH±20%Radial, Vertical (Open)RoHS
74470157447015FIXED IND 35UH 3A 25 MOHM TH ToroidalFerrite35µH±20%Radial, Vertical (Open)RoHS
7447029274470292FIXED IND 130UH 3A 90 MOHM TH ToroidalIron Powder130µH±20%Radial, Vertical (Open)RoHS
74470217447021FIXED IND 100UH 2A 80 MOHM TH ToroidalFerrite100µH±20%Radial, Vertical (Open)RoHS
74470537447053FIXED IND 12UH 1A 30 MOHM TH ToroidalFerrite12µH±20%Radial, Vertical (Open)RoHS
S14100033S14100033FIXED IND 15UH 15A 5 MOHM TH ToroidalFerrite15µH±20%Radial, Horizontal (Open)RoHS
S14100034S14100034FIXED IND 22UH 18A 4.5 MOHM TH ToroidalFerrite22µH±20%Radial, Horizontal (Open)RoHS
74470557447055FIXED IND 150UH 5.4A 42 MOHM TH ToroidalFerrite150µH±20%RadialRoHS
74470417447041FIXED IND 68UH 800MA 100 MOHM THToroidalFerrite68µH±20%Radial, Vertical (Open)RoHS
74470377447037FIXED IND 360UH 400MA 450MOHM THToroidalFerrite360µH±20%Radial, Vertical (Open)RoHS
Associated Product
STMicroelectronics AC DC Converters, Offline Switchers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-AC DC Converters, Offline Switchers
STMicroelectronics Sensitive Gate SCRs
Category: Semiconductors, Development Tools-Discrete Semiconductors-Thyristors-SCRs-Sensitive Gate
Infineon Technologies PFC (Power Factor Correction)
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-PFC (Power Factor Correction)
Analog Devices Inc. PFC (Power Factor Correction)
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-PFC (Power Factor Correction)
Analog Devices Inc. AC DC Switcher
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-LED Drivers-AC DC Switcher
Texas Instruments AC DC Switcher
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-LED Drivers-AC DC Switcher
onsemi PFC (Power Factor Correction)
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-PFC (Power Factor Correction)
Würth Elektronik 744784A
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed