USD
Print Print this page
 
Murata Electronics
LQW Series
Würth Elektronik
WE-ACHC Series
 
Würth Elektronik
WE-CAIR Series
Features
  • High quality factor Q
  • High currents
Applications:
  • High power filter
  • RF-Voltage regulator
  • High current applications
Specifications
  • Current Rating (Amps):19A ~ 40A
  • DC Resistance (DCR):0.55mOhm Max ~ 3.33mOhm Max
  • Frequency - Self Resonant:332MHz ~ 867MHz
  • Inductance:22nH ~ 146nH
  • Inductance Frequency - Test:1MHz
  • Material - Core:Air
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Supplier Device Package:1010 ~ 1212
  • Tolerance:±20%
  • Type:Wirewound
Parts

View in Parametric Search

74491500467449150046FIXED IND 46.5NH 28A 1.62 MOHM WirewoundAir46.5nH±20%NonstandardRoHS
74491500797449150079FIXED IND 79NH 23A 2.11 MOHM SMDWirewoundAir79nH±20%NonstandardRoHS
74491500237449150023FIXED IND 23NH 30A 1.2 MOHM SMD WirewoundAir23nH±20%NonstandardRoHS
74491501467449150146FIXED IND 146NH 19A 3.33 MOHM WirewoundAir146nH±20%NonstandardRoHS
74491520227449152022FIXED IND 22NH 40A 0.55 MOHM SMDWirewoundAir22nH±20%NonstandardRoHS
74491520427449152042FIXED IND 42NH 34A 0.77 MOHM SMDWirewoundAir42nH±20%NonstandardRoHS
74491520667449152066FIXED IND 66NH 32A 0.99 MOHM SMDWirewoundAir66nH±20%NonstandardRoHS
74491520907449152090FIXED IND 90NH 30A 1.21 MOHM SMDWirewoundAir90nH±20%NonstandardRoHS
74491501117449150111FIXED IND 111NH 22A 2.11 MOHM WirewoundAir111nH±20%NonstandardRoHS
74491521117449152111FIXED IND 117NH 32A 1.43 MOHM WirewoundAir117nH±20%NonstandardRoHS

View in Parametric Search