Print Print this page
 
Würth Elektronik
WCAP-ASLL Series
Würth Elektronik
WCAP-ASLU Series
 
Würth Elektronik
WCAP-ASNP Series
Specifications
  • Applications:General Purpose
  • Capacitance:.1µF ~ 330µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz ~ 100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ripple Current @ High Frequency:1.5mA ~ 204mA
  • Ripple Current @ Low Frequency:1mA ~ 170mA
  • Tolerance:±20%
  • Voltage - Rated:6.3V ~ 50V
Parts

View in Parametric Search

865090640001865090640001CAP ALUM 0.1UF 20% 50V SMD .1µF±20%50V-Radial, Can - SMDRoHS
865090640002865090640002CAP ALUM 0.22UF 20% 50V SMD .22µF±20%50V-Radial, Can - SMDRoHS
865090640003865090640003CAP ALUM 0.33UF 20% 50V SMD .33µF±20%50V-Radial, Can - SMDRoHS
865090640004865090640004CAP ALUM 0.47UF 20% 50V SMD .47µF±20%50V-Radial, Can - SMDRoHS
865090640005865090640005CAP ALUM 1UF 20% 50V SMD 1µF±20%50V-Radial, Can - SMDRoHS
865090540001865090540001CAP ALUM 2.2UF 20% 35V SMD 2.2µF±20%35V-Radial, Can - SMDRoHS
865090640006865090640006CAP ALUM 2.2UF 20% 50V SMD 2.2µF±20%50V-Radial, Can - SMDRoHS
865090440001865090440001CAP ALUM 3.3UF 20% 25V SMD 3.3µF±20%25V-Radial, Can - SMDRoHS
865090640007865090640007CAP ALUM 3.3UF 20% 50V SMD 3.3µF±20%50V-Radial, Can - SMDRoHS
865090340001865090340001CAP ALUM 4.7UF 20% 16V SMD 4.7µF±20%16V-Radial, Can - SMDRoHS
865090643008865090643008CAP ALUM 4.7UF 20% 50V SMD 4.7µF±20%50V-Radial, Can - SMDRoHS
865090468011865090468011CAP ALUM 4.7UF 20% 25V SMD 4.7µF±20%25V-Radial, Can - SMDRoHS
865090440002865090440002CAP ALUM 4.7UF 20% 25V SMD 4.7µF±20%25V-Radial, Can - SMDRoHS
865090540003865090540003CAP ALUM 4.7UF 20% 35V SMD 4.7µF±20%35V-Radial, Can - SMDRoHS
865090368008865090368008CAP ALUM 10UF 20% 16V SMD 10µF±20%16V-Radial, Can - SMDRoHS
865090140001865090140001CAP ALUM 10UF 20% 6.3V SMD 10µF±20%6.3V-Radial, Can - SMDRoHS
865090240001865090240001CAP ALUM 10UF 20% 10V SMD 10µF±20%10V-Radial, Can - SMDRoHS
865090440003865090440003CAP ALUM 10UF 20% 25V SMD 10µF±20%25V-Radial, Can - SMDRoHS
865090543004865090543004CAP ALUM 10UF 20% 35V SMD 10µF±20%35V-Radial, Can - SMDRoHS
865090643009865090643009CAP ALUM 10UF 20% 50V SMD 10µF±20%50V-Radial, Can - SMDRoHS
865090340002865090340002CAP ALUM 10UF 20% 16V SMD 10µF±20%16V-Radial, Can - SMDRoHS
865090168010865090168010CAP ALUM 22UF 20% 6.3V SMD 22µF±20%6.3V-Radial, Can - SMDRoHS
865090342003865090342003CAP ALUM 22UF 20% 16V SMD 22µF±20%16V-Radial, Can - SMDRoHS
865090543005865090543005CAP ALUM 22UF 20% 35V SMD 22µF±20%35V-Radial, Can - SMDRoHS
865090140002865090140002CAP ALUM 22UF 20% 6.3V SMD 22µF±20%6.3V-Radial, Can - SMDRoHS
865090240002865090240002CAP ALUM 22UF 20% 10V SMD 22µF±20%10V-Radial, Can - SMDRoHS
865090442004865090442004CAP ALUM 22UF 20% 25V SMD 22µF±20%25V-Radial, Can - SMDRoHS
865090242003865090242003CAP ALUM 33UF 20% 10V SMD 33µF±20%10V-Radial, Can - SMDRoHS
865090443005865090443005CAP ALUM 33UF 20% 25V SMD 33µF±20%25V-Radial, Can - SMDRoHS
865090649013865090649013CAP ALUM 33UF 20% 50V SMD 33µF±20%50V-Radial, Can - SMDRoHS
865090140003865090140003CAP ALUM 33UF 20% 6.3V SMD 33µF±20%6.3V-Radial, Can - SMDRoHS
865090343004865090343004CAP ALUM 33UF 20% 16V SMD 33µF±20%16V-Radial, Can - SMDRoHS
865090549007865090549007CAP ALUM 33UF 20% 35V SMD 33µF±20%35V-Radial, Can - SMDRoHS
865090140004865090140004CAP ALUM 47UF 20% 6.3V SMD 47µF±20%6.3V-Radial, Can - SMDRoHS
865090343005865090343005CAP ALUM 47UF 20% 16V SMD 47µF±20%16V-Radial, Can - SMDRoHS
865090549009865090549009CAP ALUM 47UF 20% 35V SMD 47µF±20%35V-Radial, Can - SMDRoHS
865090545008865090545008CAP ALUM 47UF 20% 35V SMD 47µF±20%35V-Radial, Can - SMDRoHS
865090449009865090449009CAP ALUM 100UF 20% 25V SMD 100µF±20%25V-Radial, Can - SMDRoHS
865090245005865090245005CAP ALUM 100UF 20% 10V SMD 100µF±20%10V-Radial, Can - SMDRoHS
865090142005865090142005CAP ALUM 100UF 20% 6.3V SMD 100µF±20%6.3V-Radial, Can - SMDRoHS
865090445008865090445008CAP ALUM 100UF 20% 25V SMD 100µF±20%25V-Radial, Can - SMDRoHS
865090345006865090345006CAP ALUM 100UF 20% 16V SMD 100µF±20%16V-Radial, Can - SMDRoHS
865090249006865090249006CAP ALUM 100UF 20% 10V SMD 100µF±20%10V-Radial, Can - SMDRoHS
865090349007865090349007CAP ALUM 100UF 20% 16V SMD 100µF±20%16V-Radial, Can - SMDRoHS
865090249008865090249008CAP ALUM 220UF 20% 10V SMD 220µF±20%10V-Radial, Can - SMDRoHS
865090145006865090145006CAP ALUM 220UF 20% 6.3V SMD 220µF±20%6.3V-Radial, Can - SMDRoHS
865090149007865090149007CAP ALUM 220UF 20% 6.3V SMD 220µF±20%6.3V-Radial, Can - SMDRoHS
865090145008865090145008CAP ALUM 330UF 20% 6.3V SMD 330µF±20%6.3V-Radial, Can - SMDRoHS
865090149009865090149009CAP ALUM 330UF 20% 6.3V SMD 330µF±20%6.3V-Radial, Can - SMDRoHS

View in Parametric Search