USD
Print Print this page
 
Würth Elektronik
WCAP-AIG5 Series
Würth Elektronik
WCAP-AIG8 Series
 
Würth Elektronik
WCAP-AIL5 Series
Specifications
  • Applications:General Purpose
  • Capacitance:47µF ~ 6800µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lead Spacing:0.394" (10.00mm)
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Package / Case:Radial, Can - Snap-In
  • Polarization:Polar
  • Ripple Current @ High Frequency:550.8mA ~ 6.1056A
  • Ripple Current @ Low Frequency:360mA ~ 4.77A
  • Tolerance:±20%
  • Voltage - Rated:63V ~ 450V
Parts

View in Parametric Search

861011483001861011483001CAP ALUM 47UF 20% 450V SNAP 47µF±20%450V-Radial, Can - Snap-InRoHS
861011484009861011484009CAP ALUM 100UF 20% 450V SNAP 100µF±20%450V-Radial, Can - Snap-InRoHS
861011483004861011483004CAP ALUM 100UF 20% 450V SNAP 100µF±20%450V-Radial, Can - Snap-InRoHS
861011483005861011483005CAP ALUM 120UF 20% 450V SNAP 120µF±20%450V-Radial, Can - Snap-InRoHS
861011384014861011384014WCAP-AIG8 ALUMINUM ELECTROLYTIC 220µF±20%400V-Radial, Can - Snap-InRoHS
861011385023861011385023WCAP-AIG8 ALUMINUM ELECTROLYTIC 330µF±20%400V-Radial, Can - Snap-InRoHS
861011485018861011485018CAP ALUM 330UF 20% 450V SNAP 330µF±20%450V-Radial, Can - Snap-InRoHS
861011485019861011485019CAP ALUM 390UF 20% 450V SNAP 390µF±20%450V-Radial, Can - Snap-InRoHS
861011084009861011084009WCAP-AIG8 ALUMINUM ELECTROLYTIC 470µF±20%200V-Radial, Can - Snap-InRoHS
861011386030861011386030WCAP-AIG8 ALUMINUM ELECTROLYTIC 470µF±20%400V-Radial, Can - Snap-InRoHS
861011486024861011486024CAP ALUM 470UF 20% 450V SNAP 470µF±20%450V-Radial, Can - Snap-InRoHS
861011084015861011084015WCAP-AIG8 ALUMINUM ELECTROLYTIC 680µF±20%200V-Radial, Can - Snap-InRoHS
861011086027861011086027WCAP-AIG8 ALUMINUM ELECTROLYTIC 1500µF±20%200V-Radial, Can - Snap-InRoHS
861010784009861010784009WCAP-AIG8 ALUMINUM ELECTROLYTIC 3300µF±20%63V-Radial, Can - Snap-InRoHS
861010786015861010786015WCAP-AIG8 ALUMINUM ELECTROLYTIC 4700µF±20%63V-Radial, Can - Snap-InRoHS
861010786021861010786021WCAP-AIG8 ALUMINUM ELECTROLYTIC 6800µF±20%63V-Radial, Can - Snap-InRoHS

View in Parametric Search

Associated Product
Würth Elektronik 861012
Category: Passives-Capacitors-Kits-Aluminum